Part Details for INA296A3QDRQ1 by Texas Instruments
Overview of INA296A3QDRQ1 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for INA296A3QDRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-INA296A3QDRQ1CT-ND
|
DigiKey | AEC-Q100, -5V TO 110V, BIDIRECTI Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2300 In Stock |
|
$1.5475 / $4.2600 | Buy Now |
DISTI #
595-INA296A3QDRQ1
|
Mouser Electronics | Current Sense Amplifiers AEC-Q100, -5V to 110V, bidirectional, 1.1-MHz 8-V/us ultraprecise current sense amplifier RoHS: Compliant | 0 |
|
$2.0200 / $4.2700 | Order Now |
|
Ameya Holding Limited | 4202 |
|
RFQ |