Part Details for INA293A2IDBVR by Texas Instruments
Overview of INA293A2IDBVR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for INA293A2IDBVR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-INA293A2IDBVRCT-ND
|
DigiKey | IC CURR SENSE 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5975 In Stock |
|
$1.5095 / $3.2200 | Buy Now |
DISTI #
595-INA293A2IDBVR
|
Mouser Electronics | Current Sense Amplifiers -4-V to 110-V, 1.3-MHz, ultra-precise current sense amplifier 5-SOT-23 -40 to 125 RoHS: Compliant | 2331 |
|
$1.5000 / $3.0700 | Buy Now |
DISTI #
INA293A2IDBVR
|
TME | IC: instrumentation amplifier, 1.3MHz, Ch: 1, SOT23-5, 50V/V, 80uV Min Qty: 1 | 0 |
|
$1.9600 / $3.2900 | RFQ |
|
LCSC | Single channel SOT-23-5 Current Sense Amplifiers ROHS | 20 |
|
$1.5805 / $2.3330 | Buy Now |
|
Win Source Electronics | IC CURR SENSE 1 CIRCUIT SOT23-5 / Current Sense Amplifier 1 Circuit SOT-23-5 | 1500 |
|
$45.2180 / $67.8270 | Buy Now |