Part Details for INA286 by Texas Instruments
Results Overview of INA286 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INA286 Information
INA286 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for INA286
INA286 CAD Models
Resources and Additional Insights for INA286
Reference Designs related to INA286
-
PMP7391 380VDC 输入、24V/170W 有源钳位正向
此参考设计使用 UCC2894 来控制可从 380VDC 输入生成隔离型 24V/7A 的有源钳正向转换器。此电源旨在与 PFC 升压前端配合使用,需要 12V 的外部偏置电压以便在初级侧发挥辅助作用。此电源在满负荷的条件下效率可达到 91% 以上。
-
PMP30162 采用 SEPIC 拓扑(42V 至 52Vin,160V/180Vout,900mA)的快速电容器充电器参考设计
SEPIC 转换器用于向负载电容器快速充电,电压最高 160V/180V(可选)。输入电压范围为 47V +/-10%,恒定输出充电电流为 900mA。由于电容器需要从 0 伏开始(短路)充电,因此 SEPIC 拓扑具有提高或降低输出电压的优势。
-
Current Shunt Monitor with Transient Robustness Reference Design
This high-side current shunt monitor is used to measure the voltage developed across a current-sensing resistor when current passes through it.Additionally: an external protection circuit is implemented to provide surge and fast-transient protection and demonstrate the different immunity levels to IEC61000-4-4 and IEC61000-4-5.
-
EMC Compliant High Side Current Sensing Reference Design with Overvoltage Protection
This reference design focuses on high-side current measurement using a family of TI's voltage output current shunt monitors. It can be used for measuring high-side current in industrial applications: where the common-mode dynamics can drop below ground. Overall the design helps designers build Electromagnetic Compatibility (EMC) compliant circuitry around current shunt monitor devices while achieving high-accuracy current monitoring solutions in presence of wide range of common-mode voltages from -14V to +80V.
-
TIDA-00519 65W 高效 CoC-5 tier2/DOE VI 级交流适配器
This is a high efficiency 65W AC/DC design for a Universal input (85Vac to 265Vac) to 19.5V @3.33A output exceeding CoC-5 Tier2 and DOE Level VI requirements for external power supplies using the LM5023 Quasi-Resontant Flyback Controller with UCC24630 Synchronous Rectification Controller and CSD1