-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AEC-Q100, -14 to 80V, bi-directional current sense amplifier 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INA284AQDGKRQ1 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
INA284AQDGKRQ1 | Texas Instruments | AEC-Q100, 80V, Bi-Directional, Low-/High-Side, Voltage Output Current Sense Amplifier 8-VSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-INA284AQDGKRQ1-ND
|
DigiKey | IC CURRENT MONITOR 0.4% 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
31286 In Stock |
|
$2.8200 | Buy Now |
DISTI #
296-43726-1-ND
|
DigiKey | IC CURRENT MONITOR 0.4% 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1993 In Stock |
|
$2.6490 / $4.7900 | Buy Now |
DISTI #
595-INA284AQDGKRQ1
|
Mouser Electronics | Current & Power Monitors & Regulators AEC-Q100 -14 to 80V bi-directional cur RoHS: Compliant | 2490 |
|
$2.5900 / $4.7900 | Buy Now |
DISTI #
86279225
|
Verical | SP Amp Current Shunt Monitor Single 18V 8-Pin VSSOP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 118 Package Multiple: 1 Date Code: 1601 | Americas - 27269 |
|
$2.8750 / $3.1875 | Buy Now |
DISTI #
86279563
|
Verical | SP Amp Current Shunt Monitor Single 18V 8-Pin VSSOP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 118 Package Multiple: 1 Date Code: 1701 | Americas - 4017 |
|
$2.8750 / $3.1875 | Buy Now |
|
Rochester Electronics | INA284-Q1 AEC-Q100, 80V, Bi-Directional, Low-/High-Side, Voltage Output Current Sense Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 31286 |
|
$2.3000 / $2.7100 | Buy Now |
DISTI #
INA284AQDGKRQ1
|
TME | IC: instrumentation amplifier, 4kHz, Ch: 1, VSSOP8, 500V/V, 70uV Min Qty: 1 | 0 |
|
$2.7900 / $4.7200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA284AQDGKRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA284AQDGKRQ1
Texas Instruments
AEC-Q100, -14 to 80V, bi-directional current sense amplifier 8-VSSOP -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common Mode Voltage-Max | 80 V | |
Common-mode Reject Ratio-Min | 120 dB | |
Common-mode Reject Ratio-Nom | 140 dB | |
Input Offset Voltage-Max | 70 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.07 mm | |
Slew Rate-Nom | 0.2 V/us | |
Supply Current-Max | 0.9 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 4 | |
Voltage Gain-Nom | 500 | |
Width | 3 mm |