-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
80V, bi-directional, precision current sense amp w/pwm rejection & int. shunt resistor 20-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
INA253A3IPWR | Texas Instruments | 80V, 15A precision integrated-shunt high-accuracy current sense amplifier w/ enhanced PWM rejection 20-TSSOP -40 to 125 | |
INA253A3IPW | Texas Instruments | 80V, 15A precision integrated-shunt high-accuracy current sense amplifier w/ enhanced PWM rejection 20-TSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-53072-ND
|
DigiKey | IC CURR SENSE 1 CIRCUIT 20TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
591 In Stock |
|
$2.6863 / $4.6300 | Buy Now |
|
Win Source Electronics | IC CURR SENSE 1 CIRCUIT 20TSSOP / Current Sense Amplifier 1 Circuit 20-TSSOP | 4359 |
|
$2.6648 / $3.9971 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA253A3IPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA253A3IPW
Texas Instruments
80V, bi-directional, precision current sense amp w/pwm rejection & int. shunt resistor 20-TSSOP -40 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2018-12-16 | |
kg CO2e/kg | 12.3 | |
Average Weight (mg) | 78.775 | |
CO2e (mg) | 968.933 | |
Samacsys Description | 80V, 15A precision integrated-shunt high-accuracy current sense amplifier w/ enhanced PWM rejection | |
Samacsys Manufacturer | Texas Instruments | |
Samacsys Modified On | 2023-03-07 16:10:32 | |
Total Weight | 89.072579 | |
Category CO2 Kg | 12.3 | |
CO2 | 1095.5927217 | |
Compliance Temperature Grade | Automotive: -40C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0, 1333-86-4 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common Mode Voltage-Max | 80 V | |
Common-mode Reject Ratio-Min | 120 dB | |
Input Offset Voltage-Max | 15 µV | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 2.4 V/us | |
Supply Current-Max | 2.6 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 350 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for INA253A3IPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA253A3IPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA253A3IPWR | 80V, bi-directional, precision current sense amp w/pwm rejection & int. shunt resistor 20-TSSOP -40 to 125 | Texas Instruments | INA253A3IPW vs INA253A3IPWR |