-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
36V, bi-directional, precision current sense amplifier w/int. shunt resistor 16-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INA250A3PWR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43803-1-ND
|
DigiKey | IC CURR SENSE 1 CIRCUIT 16TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1680 In Stock |
|
$1.4743 / $3.5000 | Buy Now |
DISTI #
595-INA250A3PWR
|
Mouser Electronics | Current & Power Monitors & Regulators 36V bi-directional precision current s A 595-INA250A3P... more RoHS: Compliant | 2483 |
|
$1.4200 / $3.5000 | Buy Now |
DISTI #
INA250A3PWR
|
TME | IC: instrumentation amplifier, 37kHz, Ch: 1, TSSOP16, reel,tape Min Qty: 1 | 0 |
|
$1.8100 / $3.0600 | RFQ |
|
Vyrian | Amplifiers | 7990 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA250A3PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA250A3PWR
Texas Instruments
36V, bi-directional, precision current sense amplifier w/int. shunt resistor 16-TSSOP -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 35 µA | |
Bias Current-Max (IIB) @25C | 35 µA | |
Common Mode Voltage-Max | 36 V | |
Common-mode Reject Ratio-Min | 100 dB | |
Common-mode Reject Ratio-Nom | 114 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 30000 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 0.2 V/us | |
Supply Current-Max | 0.3 mA | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 35 | |
Wideband | NO | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for INA250A3PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA250A3PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
INA250A3PW | Texas Instruments | $2.1825 | 36V, bi-directional, precision current sense amplifier w/int. shunt resistor 16-TSSOP -40 to 125 | INA250A3PWR vs INA250A3PW |
MAX9938TEUK+T | Analog Devices Inc | Check for Price | nanoPower, 4-Bump UCSP/SOT23, Precision Current-Sense Amplifier, 5-SOT_23-N/A, 5 Pins, -40 to 85C | INA250A3PWR vs MAX9938TEUK+T |
MAX4376FAUK | Maxim Integrated Products | Check for Price | Power Management Circuit, BICMOS, PDSO5 | INA250A3PWR vs MAX4376FAUK |
INA281A2IDBVT | Texas Instruments | $1.5135 | -4-V to 110-V, 1.3-MHz, high-precision current sense amplifier 5-SOT-23 -40 to 125 | INA250A3PWR vs INA281A2IDBVT |
MAX9938FEBS+ | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 600uV Offset-Max, BICMOS, PBGA4, 1 X 1 MM, 0.60 MM HEIGHT, LEAD FREE, UCSP-4 | INA250A3PWR vs MAX9938FEBS+ |
MAX4376TAUK+ | Analog Devices Inc | Check for Price | Single/Dual/Quad High-Side Current-Sense Amplifiers with Internal Gain, 5-SOT_23-N/A, 5 Pins, -40 to 125C | INA250A3PWR vs MAX4376TAUK+ |
MAX9938FEBS+TG45 | Analog Devices Inc | Check for Price | nanoPower, 4-Bump UCSP/SOT23, Precision Current-Sense Amplifier, 4-WLCSP-N/A, 4 Pins, -40 to 85C | INA250A3PWR vs MAX9938FEBS+TG45 |
MAX4376TAUK-T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO5, SOT-23, 5 PIN | INA250A3PWR vs MAX4376TAUK-T |
MAX4376FAUK/V+T | Analog Devices Inc | Check for Price | Single/Dual/Quad High-Side Current-Sense Amplifiers with Internal Gain, 5-SOT_23-N/A, 5 Pins, -40 to 125C | INA250A3PWR vs MAX4376FAUK/V+T |
MAX4376HAUK+ | Analog Devices Inc | Check for Price | Single/Dual/Quad High-Side Current-Sense Amplifiers with Internal Gain, 5-SOT_23-N/A, 5 Pins, -40 to 125C | INA250A3PWR vs MAX4376HAUK+ |