Part Details for INA241B1QDGKRQ1 by Texas Instruments
Overview of INA241B1QDGKRQ1 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for INA241B1QDGKRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-INA241B1QDGKRQ1CT-ND
|
DigiKey | AEC-Q100, -4-V TO 110-V BIDIRECT Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$1.5091 / $2.9100 | Buy Now |
DISTI #
595-INA241B1QDGKRQ1
|
Mouser Electronics | Current Sense Amplifiers AEC-Q100, -4V to 110V bidirectional high-precision current sense amp with enhanced PWM rejection 8-VSSOP -40 to 125 RoHS: Compliant | 2500 |
|
$1.3700 / $3.0200 | Buy Now |
|
Ameya Holding Limited | 5967 |
|
RFQ |