-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AEC-Q100, -4 to 80V, bi-directional, ultra-precise current sense amplifier w/ enhanced pwm rejection 8-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-50472-1-ND
|
DigiKey | IC CURR SENSE 1 CIRCUIT 8TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
4030 In Stock |
|
$1.5683 / $3.2500 | Buy Now |
DISTI #
595-INA240A1QPWRQ1
|
Mouser Electronics | Current Sense Amplifiers AEC-Q100, -4 to 80V, bi-directional, ultra-precise current sense amplifier w/ enhanced pwm rejection 8-TSSOP -40 to 125 RoHS: Compliant | 7570 |
|
$1.7300 / $3.3500 | Buy Now |
|
Ameya Holding Limited | Stromrichtungsverstaerker AEC-Q100, 80V, Low-/High-Side, Bi-Directional, Zero-Drift, CSA w/Enhanced PWM Rejection 8-TSSOP -40 to 125 | 18089 |
|
RFQ | |
|
Win Source Electronics | IC CURR SENSE 1 CIRCUIT 8TSSOP | 75000 |
|
$5.6530 / $8.4790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA240A1QPWRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA240A1QPWRQ1
Texas Instruments
AEC-Q100, -4 to 80V, bi-directional, ultra-precise current sense amplifier w/ enhanced pwm rejection 8-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2016-12-21 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common Mode Voltage-Max | 80 V | |
Common-mode Reject Ratio-Min | 120 dB | |
Common-mode Reject Ratio-Nom | 132 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 25 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 2 V/us | |
Supply Current-Max | 2.6 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 400 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for INA240A1QPWRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA240A1QPWRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH6643QMM/NOPB | 130MHz 75mA Rail to Rail Output Amplifier 8-VSSOP -40 to 85 | Texas Instruments | INA240A1QPWRQ1 vs LMH6643QMM/NOPB |
LMH6643MM/NOPB | Dual Channel, Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifier 8-VSSOP -40 to 85 | Texas Instruments | INA240A1QPWRQ1 vs LMH6643MM/NOPB |
AD8206WHRZ-RL | Single-Supply 42V System Difference Amplifier | Analog Devices Inc | INA240A1QPWRQ1 vs AD8206WHRZ-RL |
ADA4851-2YRMZ-RL | Low Cost, High Speed, Rail-to-Rail, Output Op Amp (Dual) | Analog Devices Inc | INA240A1QPWRQ1 vs ADA4851-2YRMZ-RL |
ADA4851-2YRMZ-RL7 | Low Cost, High Speed, Rail-to-Rail, Output Op Amp (Dual) | Analog Devices Inc | INA240A1QPWRQ1 vs ADA4851-2YRMZ-RL7 |
LMH6643MMX/NOPB | Dual Channel, Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifier 8-VSSOP -40 to 85 | Texas Instruments | INA240A1QPWRQ1 vs LMH6643MMX/NOPB |
INA240A1EDRQ1 | AEC-Q100, -4 to 80V, bi-directional, ultra-precise current sense amplifier w/ enhanced pwm rejection 8-SOIC -40 to 150 | Texas Instruments | INA240A1QPWRQ1 vs INA240A1EDRQ1 |