-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AEC-Q100, -4 to 80V, bi-directional, ultra-precise current sense amplifier w/ enhanced pwm rejection 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
INA240A1QDRQ1 | Texas Instruments | AEC-Q100, 80V, Low-/High-Side, Bi-Directional, Zero-Drift, CSA w/Enhanced PWM Rejection 8-SOIC -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-49646-1-ND
|
DigiKey | IC CURRENT SENSE 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4942 In Stock |
|
$1.5377 / $2.9600 | Buy Now |
DISTI #
595-INA240A1QDRQ1
|
Mouser Electronics | Current Sense Amplifiers AEC-Q100, -4 to 80V, bi-directional, ultra-precise current sense amplifier w/ enhanced pwm rejection 8-SOIC -40 to 125 RoHS: Compliant | 5447 |
|
$1.5100 / $3.1800 | Buy Now |
DISTI #
INA240A1QDRQ1
|
TME | IC: instrumentation amplifier, 400kHz, Ch: 1, SO8, 20V/V, 25uV Min Qty: 1 | 0 |
|
$1.7000 / $2.8800 | RFQ |
|
Chip-Germany GmbH | RoHS: Not Compliant | 1391 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC CURRENT SENSE 1 CIRCUIT 8SOIC | 499 |
|
$0.8927 / $1.4764 | Buy Now |
|
LCSC | Single channel SOIC-8 Current Sense Amplifiers ROHS | 183 |
|
$0.9378 / $1.5508 | Buy Now |
|
Win Source Electronics | IC CURR SENSE 1 CIRCUIT 8SOIC | 15000 |
|
$0.7715 / $0.9964 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA240A1QDRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA240A1QDRQ1
Texas Instruments
AEC-Q100, -4 to 80V, bi-directional, ultra-precise current sense amplifier w/ enhanced pwm rejection 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2016-12-21 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common Mode Voltage-Max | 80 V | |
Common-mode Reject Ratio-Min | 120 dB | |
Common-mode Reject Ratio-Nom | 132 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 25 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.905 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUT LINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 2 V/us | |
Supply Current-Max | 2.6 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 400 | |
Voltage Gain-Nom | 20 | |
Wideband | NO | |
Width | 3.895 mm |
This table gives cross-reference parts and alternative options found for INA240A1QDRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA240A1QDRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
INA240A1EDRQ1 | Texas Instruments | Check for Price | AEC-Q100, -4 to 80V, bi-directional, ultra-precise current sense amplifier w/ enhanced pwm rejection 8-SOIC -40 to 150 | INA240A1QDRQ1 vs INA240A1EDRQ1 |
AD8206WHRZ-RL | Analog Devices Inc | Check for Price | Single-Supply 42V System Difference Amplifier | INA240A1QDRQ1 vs AD8206WHRZ-RL |
ADA4851-2YRMZ | Analog Devices Inc | $1.7108 | Low Cost, High Speed, Rail-to-Rail, Output Op Amp (Dual) | INA240A1QDRQ1 vs ADA4851-2YRMZ |
INA240A1QDQ1 | Texas Instruments | Check for Price | Automotive, High/Low Side, Bi-Directional Zerø-Drift Current Sense Amp w/ Enhanced PWM Rejection 8-SOIC -40 to 125 | INA240A1QDRQ1 vs INA240A1QDQ1 |
LMH6643QMM/NOPB | Texas Instruments | $0.9554 | 130MHz 75mA Rail to Rail Output Amplifier 8-VSSOP -40 to 85 | INA240A1QDRQ1 vs LMH6643QMM/NOPB |
LMH6643QMMX/NOPB | Texas Instruments | $0.9554 | 130MHz 75mA Rail to Rail Output Amplifier 8-VSSOP -40 to 85 | INA240A1QDRQ1 vs LMH6643QMMX/NOPB |
LMH6643MM/NOPB | Texas Instruments | $0.8094 | Dual Channel, Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifier 8-VSSOP -40 to 85 | INA240A1QDRQ1 vs LMH6643MM/NOPB |
INA240A1QPWRQ1 | Texas Instruments | $1.6884 | AEC-Q100, -4 to 80V, bi-directional, ultra-precise current sense amplifier w/ enhanced pwm rejection 8-TSSOP -40 to 125 | INA240A1QDRQ1 vs INA240A1QPWRQ1 |
LMH6643MMX/NOPB | Texas Instruments | $0.8094 | Dual Channel, Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifier 8-VSSOP -40 to 85 | INA240A1QDRQ1 vs LMH6643MMX/NOPB |
ADA4851-2YRMZ-RL | Analog Devices Inc | $1.2804 | Low Cost, High Speed, Rail-to-Rail, Output Op Amp (Dual) | INA240A1QDRQ1 vs ADA4851-2YRMZ-RL |