Part Details for INA230 by Texas Instruments
Overview of INA230 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for INA230
INA230 CAD Models
Resources and Additional Insights for INA230
Reference Designs related to INA230
-
Smart Thermostat Localized Heat Compensation for Ambient Temperature Sensing Reference Design
Localized thermostat heat generation is a leading cause for incorrect ambient temperature sensing near the return air plenum. This ultimately leads to overshoot in the HVAC cycle: resulting in costly energy bills. This reference design addresses this common problem associated with thermostat design. Through the use of a low-cost analog temperature sensor network located on the PCB: the internal thermostat temperature gradient can be found and effectively compensated for in order to acquire the true ambient temperature value.
-
PMP40328 具有 SJ FET 的高效率、高功率密度有源钳位反激式适配器参考设计
PMP40328 是一款最大输出为 9V 5A 的参考设计,适用于高频率和高密度适配器应用。此解决方案采用了高效率有源钳位反激式控制器 UCC28780 和次级整流器控制器 UCC24612-2。满载效率约为 90%。集成型输入 UVLO 和输出 OVP、OCP、SCP 可提高电源系统的可靠性。此设计外形紧凑 (52mm X 31mm X 31mm)。