-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
85-V, 20-bit, ultra-precise, SPI output current/voltage/power/energy/charge monitor with alert</p 10-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-INA229AIDGSRCT-ND
|
DigiKey | IC CURR SENSE 1 CIRCUIT 10VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6310 In Stock |
|
$3.1742 / $6.3200 | Buy Now |
DISTI #
595-INA229AIDGSR
|
Mouser Electronics | Current & Power Monitors & Regulators 85-V, 20-bit, ultra-precise, SPI output current/voltage/power/energy/charge monitor with alert</p 10-VSSOP -40 to 125 RoHS: Compliant | 1316 |
|
$2.9800 / $5.0800 | Buy Now |
DISTI #
INA229AIDGSR
|
TME | IC: instrumentation amplifier, VSSOP10, Interface: SPI, reel,tape Min Qty: 1 | 0 |
|
$2.9300 / $4.9600 | RFQ |
|
CHIPMALL.COM LIMITED | IC CURR SENSE 1 CIRCUIT 10VSSOP | 254 |
|
$3.3024 / $4.5391 | Buy Now |
|
LCSC | Single Channel VSSOP-10 Current Sense Amplifiers ROHS | 224 |
|
$3.4400 / $4.7282 | Buy Now |
|
Win Source Electronics | IC CURR SENSE 1 CIRCUIT 10VSSOP / Current Sense Amplifier 1 Circuit 10-VSSOP | 5640 |
|
$3.1600 / $4.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA229AIDGSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA229AIDGSR
Texas Instruments
85-V, 20-bit, ultra-precise, SPI output current/voltage/power/energy/charge monitor with alert</p 10-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSSOP-10 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-G10 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | SSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +52V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |