-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
26-V 12-bit I<sup>2</sup>C output digital power monitor 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
INA219AIDR | Texas Instruments | 26V, Bi-Directional, High-Side, I<sup>2</sup>C Out Current/Power Monitor 8-SOIC -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2645
|
Newark | Amplifier, Current Sense, Soic-8, No. Of Amplifiers:1 Amplifier, Input Bias Current:-, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Bandwidth:-, Supply Voltage Rohs Compliant: Yes |Texas Instruments INA219AIDR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2498 |
|
$1.5900 / $2.2000 | Buy Now |
DISTI #
296-23978-1-ND
|
DigiKey | IC CURRENT MONITOR 1% 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5074 In Stock |
|
$0.9730 / $1.9800 | Buy Now |
DISTI #
595-INA219AIDR
|
Mouser Electronics | Current & Power Monitors & Regulators Zero-Drift,Bi-Dir Crnt/Pwr Monitor RoHS: Compliant | 6076 |
|
$0.9810 / $2.1500 | Buy Now |
DISTI #
V72:2272_07263271
|
Arrow Electronics | Monitor 3V to 5.5V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2304 Container: Cut Strips | Americas - 2200 |
|
$0.9498 / $1.7978 | Buy Now |
DISTI #
INA219AIDR
|
TME | IC: instrumentation amplifier, SO8, Interface: I2C,SMBus, 10mA Min Qty: 1 | 892 |
|
$1.1400 / $2.1600 | Buy Now |
|
Ameya Holding Limited | IC CURRENT MONITOR 1% 8SOIC | 260643 |
|
RFQ | |
|
ComSIT USA | Power Supply Support Circuit, Fixed, 1 Channel, +2V, PDSO8 RoHS: Compliant |
|
|
RFQ | |
DISTI #
C1S746202477278
|
Chip1Stop | Current-Shunt Monitor 8-Pin SOIC T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2161 |
|
$0.8830 / $1.8200 | Buy Now |
|
LCSC | SOIC-8 Current Sense Amplifiers ROHS | 4758 |
|
$0.4169 / $0.7566 | Buy Now |
|
Win Source Electronics | IC CURRENT MONITOR 1% 8SOIC | 50005 |
|
$0.5315 / $0.6864 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA219AIDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA219AIDR
Texas Instruments
26-V 12-bit I<sup>2</sup>C output digital power monitor 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for INA219AIDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA219AIDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA219AID | 26-V 12-bit I2C output digital power monitor 8-SOIC -40 to 125 | Texas Instruments | INA219AIDR vs INA219AID |