-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
26-V 12-bit I<sup>2</sup>C output digital power monitor 8-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH0836
|
Newark | Current/Power Monitor, 120Db, 8Sot23, No. Of Amplifiers:1 Amplifier, Input Bias Current:-, Amplifier Case Style:Sot-23, No. Of Pins:8Pins, Operating Temperature Min:-25°C, Operating Temperature Max:85°C, Bandwidth:3.4Mhz, Supply Rohs Compliant: Yes |TEXAS INSTRUMENTS INA219AIDCNR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2111 |
|
$2.2900 / $2.9500 | Buy Now |
DISTI #
296-23770-1-ND
|
DigiKey | IC CURRENT MONITOR 1% SOT23-8 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
94726 In Stock |
|
$1.1029 / $1.1453 | Buy Now |
DISTI #
595-INA219AIDCNR
|
Mouser Electronics | Current & Power Monitors & Regulators 0-Drift Bi-Dir Crnt Pwr Monitor RoHS: Compliant | 18629 |
|
$1.1100 / $2.5000 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 7 |
|
$2.4000 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, FIXED, 2 CHANNEL, PDSO8 | 5 |
|
$2.4000 / $3.2000 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, FIXED, 2 CHANNEL, PDSO8 | 60 |
|
$1.8198 / $3.3088 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, FIXED, 2 CHANNEL, PDSO8 | 8 |
|
$2.4816 / $3.3088 | Buy Now |
DISTI #
INA219AIDCNR
|
TME | IC: amplifier, Uoper: 3÷5.5V, SOT23-8, Interface: I2C,SMBus, 10mA Min Qty: 1 | 0 |
|
$1.5100 / $2.2700 | RFQ |
|
Ameya Holding Limited | INA219 Series 0 V to 26 V 10 mA High Side Current Monitor IC - SOT-23-8 | 3000 |
|
RFQ | |
|
NexGen Digital | 1 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA219AIDCNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA219AIDCNR
Texas Instruments
26-V 12-bit I<sup>2</sup>C output digital power monitor 8-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SOP8,.11,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for INA219AIDCNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA219AIDCNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA219AIDCNT | 26-V 12-bit I2C output digital power monitor 8-SOT-23 -40 to 125 | Texas Instruments | INA219AIDCNR vs INA219AIDCNT |
INA219AIDCNTG4 | 26V, Bi-Directional, High-Side, I2C Out Current/Power Monitor 8-SOT-23 -40 to 125 | Texas Instruments | INA219AIDCNR vs INA219AIDCNTG4 |