Part Details for INA216A1RSWR by Texas Instruments
Overview of INA216A1RSWR by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for INA216A1RSWR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-29889-1-ND
|
DigiKey | IC CURRENT MONITOR 0.01% 10UQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14019 In Stock |
|
$0.4763 / $0.8900 | Buy Now |
DISTI #
2156-INA216A1RSWR-ND
|
DigiKey | IC CURRENT MONITOR 0.01% 10UQFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2396 In Stock |
|
$0.4300 | Buy Now |
DISTI #
595-INA216A1RSWR
|
Mouser Electronics | Current & Power Monitors & Regulators Tiny,Low Pwr Crnt Sense Amp RoHS: Compliant | 1701 |
|
$0.3870 / $0.8900 | Buy Now |
|
Rochester Electronics | INA216 5V, Low-Power, High-side, Zero-Drift, Voltage Output Current Sense Amp in WCSP package RoHS: Compliant Status: Active Min Qty: 1 | 2396 |
|
$0.3719 / $0.4375 | Buy Now |
DISTI #
INA216A1RSWR
|
TME | IC: instrumentation amplifier, 20kHz, Ch: 1, UQFN10, 25V/V, 100uV Min Qty: 1 | 0 |
|
$0.5240 / $0.8800 | RFQ |
|
Ameya Holding Limited | IC CURRENT SHUNT MONITOR 10UQFN | 222455 |
|
RFQ | |
DISTI #
SMC-INA216A1RSWR
|
Sensible Micro Corporation | Qfn10(1.4X1.8) Currentsensing Amplifiers Rohs RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2014+ | 4945 |
|
$0.4254 / $0.4755 | RFQ |
|
LCSC | UQFN-10(1.4x1.8) Current-Sensing Amplifiers ROHS | 185 |
|
$0.5150 / $0.8427 | Buy Now |
Part Details for INA216A1RSWR
INA216A1RSWR CAD Models
INA216A1RSWR Part Data Attributes:
|
INA216A1RSWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA216A1RSWR
Texas Instruments
1.8 to 5.5V, high-precision current sense amplifier in wcsp 10-UQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | UQFN-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common Mode Voltage-Max | 5.5 V | |
Common-mode Reject Ratio-Min | 90 dB | |
Input Offset Voltage-Max | 100 µV | |
JESD-30 Code | R-PQCC-N10 | |
JESD-609 Code | e4 | |
Length | 1.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.55 mm | |
Slew Rate-Nom | 0.3 V/us | |
Supply Current-Max | 0.03 mA | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.4 mm |
Alternate Parts for INA216A1RSWR
This table gives cross-reference parts and alternative options found for INA216A1RSWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA216A1RSWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA216A1YFFT | 1.8 to 5.5V, high-precision current sense amplifier in wcsp 4-DSBGA -40 to 125 | Texas Instruments | INA216A1RSWR vs INA216A1YFFT |
INA216A1YFFR | 1.8 to 5.5V, high-precision current sense amplifier in wcsp 4-DSBGA -40 to 125 | Texas Instruments | INA216A1RSWR vs INA216A1YFFR |