-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, audio differential line receivers, +-6 dB (g=1/2 or 2) 14-SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INA2137UA by Texas Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
INA2137UAE4 | Texas Instruments | Audio Differential Line Receivers, +-6dB (G=1/2 or 2) 14-SOIC | |
INA2137UA | Texas Instruments | Audio Differential Line Receivers, +-6dB (G=1/2 or 2) 14-SOIC | |
INA2137UA/2K5 | Texas Instruments | Audio Differential Line Receivers, +-6dB (G=1/2 or 2) 14-SOIC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
INA2137UA-ND
|
DigiKey | IC AMP CLASS AB STEREO 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
444 In Stock |
|
$2.5599 / $4.6400 | Buy Now |
DISTI #
595-INA2137UA
|
Mouser Electronics | Audio Amplifiers Aud Diff Line Rcvrs +-6dB (G=1/2 or 2) A 595-INA2137UA/2K5 RoHS: Compliant | 4163 |
|
$2.6200 / $4.6400 | Buy Now |
|
Quest Components | IC,DIFFERENTIAL AMPLIFIER,BIPOLAR,SOP,14PIN,PLASTIC | 77 |
|
$12.2500 / $15.7500 | Buy Now |
DISTI #
INA2137UA
|
TME | IC: differential amplifier, 4MHz, Ch: 2, SO14, 500mV/V,2V/V, 1mV Min Qty: 1 | 0 |
|
$3.6000 / $5.0400 | RFQ |
|
Win Source Electronics | IC DUAL AUDIO DIFF RCVR 14-SOIC | 20000 |
|
$3.4907 / $4.5087 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA2137UA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA2137UA
Texas Instruments
Dual, audio differential line receivers, +-6 dB (g=1/2 or 2) 14-SOIC
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES WITH 8V TO 36V SINGLE SUPPLY | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Input Voltage-Min | 8 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -4 V | |
Neg Supply Voltage-Nom (Vsup) | -18 V | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 18 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for INA2137UA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA2137UA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
INA2137UA/2K5 | Burr-Brown Corp | Check for Price | Analog Circuit, 2 Func, PDSO14, GREEN, SOIC-14 | INA2137UA vs INA2137UA/2K5 |