-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, audio differential line receivers, 0 dB (g=1) 14-PDIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
INA2134PA-ND
|
DigiKey | IC AMP CLASS AB STEREO 14DIP Min Qty: 250 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.0882 | Buy Now |
DISTI #
595-INA2134PA
|
Mouser Electronics | Audio Transmitters, Receivers, Transceivers Audio Diff Line Receivers 0dB (G=1) RoHS: Compliant | 195 |
|
$3.3700 / $5.6000 | Buy Now |
DISTI #
J56:1989_00022091
|
Arrow Electronics | SP Amp DIFF AMP Dual ±18V 14-Pin PDIP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 6 Weeks Date Code: 2204 | Europe - 25 |
|
$2.8190 / $4.1650 | Buy Now |
|
Rochester Electronics | INA2134 Audio Differential Line Receivers, 0dB (G=1) RoHS: Compliant Status: Active Min Qty: 1 | 33 |
|
$2.5900 / $3.0500 | Buy Now |
|
New Advantage Corporation | IC-2134 DUAL AUDIO DIFF RCVR 14-DIP RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 64 |
|
$6.8100 / $7.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA2134PA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA2134PA
Texas Instruments
Dual, audio differential line receivers, 0 dB (g=1) 14-PDIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | GREEN, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES WITH 8V TO 36V SINGLE SUPPLY | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Input Voltage-Min | 8 V | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -4 V | |
Neg Supply Voltage-Nom (Vsup) | -18 V | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 18 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |