Part Details for INA2132U/2K5E4 by Texas Instruments
Overview of INA2132U/2K5E4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Healthcare
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Part Details for INA2132U/2K5E4
INA2132U/2K5E4 CAD Models
INA2132U/2K5E4 Part Data Attributes:
|
INA2132U/2K5E4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA2132U/2K5E4
Texas Instruments
DUAL OP-AMP, 250uV OFFSET-MAX, 0.3MHz BAND WIDTH, PDSO14, GREEN, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.1 V/us | |
Supply Current-Max | 0.185 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 300 | |
Width | 3.9 mm |
Alternate Parts for INA2132U/2K5E4
This table gives cross-reference parts and alternative options found for INA2132U/2K5E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA2132U/2K5E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA2132UG4 | Dual, Low Power, Single-Supply Difference Amplifier 14-SOIC -40 to 85 | Texas Instruments | INA2132U/2K5E4 vs INA2132UG4 |
INA2132U | Dual, Low Power, Single-Supply Difference Amplifier 14-SOIC -40 to 85 | Texas Instruments | INA2132U/2K5E4 vs INA2132U |
INA2132UE4 | Dual, Low Power, Single-Supply Difference Amplifier 14-SOIC -40 to 85 | Texas Instruments | INA2132U/2K5E4 vs INA2132UE4 |
INA2132U/2K5 | Dual, Low Power, Single-Supply Difference Amplifier 14-SOIC -40 to 85 | Texas Instruments | INA2132U/2K5E4 vs INA2132U/2K5 |