-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, Low Power Instrumentation Amplifier 16-SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1050
|
Newark | Ic, Amp Inst, Dual, Smd, No. Of Amplifiers:2 Amplifier, Input Offset Voltage:125Μv, Slew Rate:4V/Μs, Bandwidth:1.3Mhz, Supply Voltage Range:± 2.25V To ± 18V, Amplifier Case Style:Soic, No. Of Pins:16Pins, Amplifier Output:Single Rohs Compliant: Yes |TEXAS INSTRUMENTS INA2128UA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
80K5912
|
Newark | Instrument Amplifier, 1.3Mhz, 130Db Soic16, No. Of Channels:2Channels, Input Offset Voltage:125Μv, Gain Bandwidth Product:1.3Mhz, Supply Voltage Range:± 2.25V To ± 18V, Ic Case/Package:Soic, No. Of Pins:16Pins, Cmrr:130Db Rohs Compliant: Yes |TEXAS INSTRUMENTS INA2128UA Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9000 / $9.8800 | Buy Now |
DISTI #
INA2128UA-ND
|
DigiKey | IC INST AMP 2 CIRCUIT 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
958 In Stock |
|
$8.9289 / $14.1000 | Buy Now |
DISTI #
595-INA2128UA
|
Mouser Electronics | Instrumentation Amplifiers Dual Low Power Instrumentation Amp RoHS: Compliant | 71 |
|
$9.7300 / $14.0900 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | DUAL INSTRUMENTATION AMPLIFIER, 1125UV OFFSET-MAX, 1.3MHZ BAND WIDTH, PDSO16 | 1 |
|
$12.3300 | Buy Now |
|
Ameya Holding Limited | SOIC 16/I°/DUAL, LOW POWER INSTRUMENTATION AMPLIFIER | 32652 |
|
RFQ | |
|
Chip1Cloud | INST Amp Dual ��18V 16-Pin SOIC Tube / IC OPAMP INSTR 1.3MHZ 16SOIC | 179 |
|
RFQ | |
DISTI #
3004502
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$14.3121 / $16.5707 | Buy Now |
DISTI #
3004502
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$12.0731 / $15.5548 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA2128UA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA2128UA
Texas Instruments
Dual, Low Power Instrumentation Amplifier 16-SOIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Bandwidth (3dB)-Nom | 1.3 MHz | |
Bias Current-Max (IIB) @25C | 0.005 µA | |
Common-mode Reject Ratio-Min | 120 dB | |
Input Offset Current-Max (IIO) | 0.01 µA | |
Input Offset Voltage-Max | 50 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.004% | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Slew Rate-Nom | 4 V/us | |
Supply Current-Max | 1.3 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Max | 10000 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for INA2128UA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA2128UA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA2128UA/1KG4 | Dual, Low Power Instrumentation Amplifier 16-SOIC | Texas Instruments | INA2128UA vs INA2128UA/1KG4 |
INA2128UA/1K | Dual, Low Power Instrumentation Amplifier 16-SOIC | Texas Instruments | INA2128UA vs INA2128UA/1K |