-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, Low Power Instrumentation Amplifier 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2634
|
Newark | Amp Dual Instrumentation, Smd, 2128, No. Of Amplifiers:2 Amplifier, Input Offset Voltage:50Μv, Slew Rate:4V/Μs, Bandwidth:1.3Mhz, Supply Voltage Range:± 2.25V To ± 18V, Amplifier Case Style:Soic, No. Of Pins:16Pins, Amplifier Rohs Compliant: Yes |TEXAS INSTRUMENTS INA2128U Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$20.4200 / $24.4200 | Buy Now |
DISTI #
2156-INA2128U-ND
|
DigiKey | IC INST AMP 2 CIRCUIT 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
572 In Stock |
|
$14.4900 | Buy Now |
DISTI #
INA2128U-ND
|
DigiKey | IC INST AMP 2 CIRCUIT 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
343 In Stock |
|
$13.9742 / $19.5400 | Buy Now |
DISTI #
595-INA2128U
|
Mouser Electronics | Instrumentation Amplifiers Dual Low Power RoHS: Compliant | 1494 |
|
$13.9600 / $19.5400 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Quest Components | Electronic Instrumentation Amplifier, Dual, 16 Pin, Plastic, SOP | 32 |
|
$13.9490 / $16.9650 | Buy Now |
|
Quest Components | Electronic Instrumentation Amplifier, Dual, 16 Pin, Plastic, SOP | 8 |
|
$15.0800 / $16.9650 | Buy Now |
|
Rochester Electronics | INA2128 Dual, Low Power Instrumentation Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 572 |
|
$12.4300 / $14.6200 | Buy Now |
|
Ameya Holding Limited | INA2128U 仪表放大器, 80dB CMRR 16针 SOIC封装 | 26864 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA2128U
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA2128U
Texas Instruments
Dual, Low Power Instrumentation Amplifier 16-SOIC -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bandwidth (3dB)-Nom | 1.3 MHz | |
Bias Current-Max (IIB) @25C | 0.005 µA | |
Common-mode Reject Ratio-Min | 120 dB | |
Input Offset Current-Max (IIO) | 0.005 µA | |
Input Offset Voltage-Max | 50 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.002% | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Slew Rate-Nom | 4 V/us | |
Supply Current-Max | 1.3 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Max | 10000 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for INA2128U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA2128U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA2128U/1K | Dual, Low Power Instrumentation Amplifier 16-SOIC | Texas Instruments | INA2128U vs INA2128U/1K |
INA2128UG4 | Dual, Low Power Instrumentation Amplifier 16-SOIC -40 to 85 | Texas Instruments | INA2128U vs INA2128UG4 |