-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 36-V micropower (175-µA), 250-µV offset, precision instrumentation amplifier 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2633
|
Newark | Ic, Amp Inst, Dual, Smd, No. Of Amplifiers:2 Amplifier, Input Offset Voltage:500Μv, Slew Rate:0.04V/Μs, Bandwidth:9Khz, Supply Voltage Range:± 1.35V To ± 18V, Amplifier Case Style:Soic, No. Of Pins:16Pins, Amplifier Output:Single Rohs Compliant: Yes |TEXAS INSTRUMENTS INA2126UA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.6500 / $6.8800 | Buy Now |
DISTI #
INA2126UA-ND
|
DigiKey | IC INST AMP 2 CIRCUIT 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2804 In Stock |
|
$2.8384 / $5.6600 | Buy Now |
DISTI #
595-INA2126UA
|
Mouser Electronics | Instrumentation Amplifiers Micropower Single & Dual Versions RoHS: Compliant | 2427 |
|
$2.8300 / $5.6500 | Buy Now |
|
Quest Components | INSTRUMENTATION AMPLIFIER, 2 FUNC, 500UV OFFSET-MAX, 0.2MHZ BAND WIDTH, BIPOLAR, PDSO16 | 12 |
|
$10.0000 / $15.0000 | Buy Now |
DISTI #
INA2126UA
|
TME | IC: instrumentation amplifier, SO16, 200kHz, Ch: 2, 0.4V/μs, 150uV Min Qty: 1 | 0 |
|
$3.7800 / $6.2000 | RFQ |
|
Ameya Holding Limited | SOIC 16/I°/MICROPOWER INSTRUMENTATION AMPLIFIER SINGLE AND DUAL VERSIONS | 26829 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA2126UA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA2126UA
Texas Instruments
Dual 36-V micropower (175-µA), 250-µV offset, precision instrumentation amplifier 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Bandwidth (3dB)-Nom | 0.2 MHz | |
Bias Current-Max (IIB) @25C | 0.025 µA | |
Common-mode Reject Ratio-Min | 83 dB | |
Input Offset Current-Max (IIO) | 0.005 µA | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.012% | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 0.4 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Max | 10000 | |
Voltage Gain-Min | 5 | |
Voltage Gain-Nom | 100 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for INA2126UA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA2126UA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA2126UA/2K5E4 | DUAL INSTRUMENTATION AMPLIFIER, 500uV OFFSET-MAX, 0.2MHz BAND WIDTH, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | INA2126UA vs INA2126UA/2K5E4 |
INA2126UA/2K5 | Instrumentation Amplifier, 2 Func, 500uV Offset-Max, 0.2MHz Band Width, PDSO16, ROHS COMPLIANT, PLASTIC, SOIC-16 | Burr-Brown Corp | INA2126UA vs INA2126UA/2K5 |
INA2126UAE4 | Micropower Instrumentation Amplifier Single and Dual Versions 16-SOIC -40 to 85 | Texas Instruments | INA2126UA vs INA2126UAE4 |