-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 36-V micropower (175-µA), 250-µV offset, precision instrumentation amplifier 16-SSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-INA2126EA/2K5CT-ND
|
DigiKey | IC INST AMP 2 CIRCUIT 16SSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4824 / $4.9500 | Buy Now |
DISTI #
595-INA2126EA/2K5
|
Mouser Electronics | Instrumentation Amplifiers Micropower Single & Dual Versions RoHS: Compliant | 0 |
|
$2.4800 | Order Now |
DISTI #
INA2126EA/2K5
|
TME | IC: instrumentation amplifier, 200kHz, Ch: 2, VSSOP16, 5V/V,10kV/V Min Qty: 1 | 0 |
|
$3.2100 / $5.4500 | RFQ |
|
Ameya Holding Limited | IC OPAMP INSTR 200KHZ 16SSOP | 6582 |
|
RFQ | |
|
Win Source Electronics | IC INST AMP 2 CIRCUIT 16SSOP | 20400 |
|
$11.3050 / $16.9570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA2126EA/2K5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA2126EA/2K5
Texas Instruments
Dual 36-V micropower (175-µA), 250-µV offset, precision instrumentation amplifier 16-SSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SSOP, SSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Bandwidth (3dB)-Nom | 0.2 MHz | |
Bias Current-Max (IIB) @25C | 0.025 µA | |
Common-mode Reject Ratio-Min | 83 dB | |
Input Offset Current-Max (IIO) | 0.005 µA | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.012% | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 0.4 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Max | 10000 | |
Voltage Gain-Min | 5 | |
Voltage Gain-Nom | 100 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for INA2126EA/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA2126EA/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA2126EA/2K5G4 | DUAL INSTRUMENTATION AMPLIFIER, 500uV OFFSET-MAX, 0.2MHz BAND WIDTH, PDSO16, GREEN, PLASTIC, SSOP-16 | Texas Instruments | INA2126EA/2K5 vs INA2126EA/2K5G4 |
INA2126E/2K5G4 | Micropower Instrumentation Amplifier Single and Dual Versions 16-SSOP | Texas Instruments | INA2126EA/2K5 vs INA2126E/2K5G4 |
INA2126EA/2K5 | Instrumentation Amplifier, 2 Func, 500uV Offset-Max, 0.2MHz Band Width, PDSO16, GREEN, PLASTIC, SSOP-16 | Burr-Brown Corp | INA2126EA/2K5 vs INA2126EA/2K5 |
INA2126EA/250 | Dual 36-V micropower (175-µA), 250-µV offset, precision instrumentation amplifier 16-SSOP | Texas Instruments | INA2126EA/2K5 vs INA2126EA/250 |
INA2126E/2K5 | Instrumentation Amplifier, 2 Func, 250uV Offset-Max, 0.2MHz Band Width, PDSO16, GREEN, PLASTIC, SSOP-16 | Burr-Brown Corp | INA2126EA/2K5 vs INA2126E/2K5 |
INA2126E/250 | Dual 36-V micropower (175-µA), 250-µV offset, precision instrumentation amplifier 16-SSOP | Texas Instruments | INA2126EA/2K5 vs INA2126E/250 |