-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
26V, bi-directional, high-precision current sense amplifier 10-UQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
INA211BIRSWR | Texas Instruments | 26V, Bi-Directional, Zero-Drift, Low-/High-Side, Voltage Output Current Sense Amplifier 10-UQFN -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
INA211BIRSWR-ND
|
DigiKey | IC CURR SENSE 1 CIRCUIT 10UQFN Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3308 / $0.3543 | Buy Now |
DISTI #
595-INA211BIRSWR
|
Mouser Electronics | Current Sense Amplifiers 26V, bi-directional, high-precision current sense amplifier 10-UQFN -40 to 125 RoHS: Compliant | 0 |
|
$0.3270 / $0.3560 | Order Now |
DISTI #
INA211BIRSWR
|
TME | IC: instrumentation amplifier, 7kHz, Ch: 1, UQFN10, 500V/V, 35uV Min Qty: 1 | 0 |
|
$0.4350 / $0.7310 | RFQ |
|
LCSC | Single channel UQFN-10(1.4x1.8) Current Sense Amplifiers ROHS | 10 |
|
$0.8183 / $0.8717 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA211BIRSWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA211BIRSWR
Texas Instruments
26V, bi-directional, high-precision current sense amplifier 10-UQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2016-02-18 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 35 µA | |
Common Mode Voltage-Max | 26 V | |
Common-mode Reject Ratio-Min | 105 dB | |
Common-mode Reject Ratio-Nom | 140 dB | |
Input Offset Voltage-Max | 35 µV | |
JESD-30 Code | R-PQCC-N10 | |
JESD-609 Code | e4 | |
Length | 1.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.55 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 0.115 mA | |
Supply Voltage Limit-Max | 26 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 7 | |
Voltage Gain-Nom | 500 | |
Width | 1.4 mm |
This table gives cross-reference parts and alternative options found for INA211BIRSWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA211BIRSWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
INA211BIRSWT | Texas Instruments | $0.5859 | 26V, bi-directional, high-precision current sense amplifier 10-UQFN -40 to 125 | INA211BIRSWR vs INA211BIRSWT |
INA211AIDCKT | Texas Instruments | $1.0002 | 26V, bi-directional, high-precision current sense amplifier 6-SC70 -40 to 125 | INA211BIRSWR vs INA211AIDCKT |
INA211CIDCKR | Texas Instruments | $0.6247 | 26V, bi-directional, high-precision current sense amplifier 6-SC70 -40 to 125 | INA211BIRSWR vs INA211CIDCKR |
INA211CQDCKRQ1 | Texas Instruments | $0.7150 | AEC-Q100, 26V, bi-directional, high-precision current sense amplifier 6-SC70 -40 to 125 | INA211BIRSWR vs INA211CQDCKRQ1 |
INA211BQDCKRQ1 | Texas Instruments | $0.5978 | AEC-Q100, 26V, bi-directional, high-precision current sense amplifier 6-SC70 -40 to 125 | INA211BIRSWR vs INA211BQDCKRQ1 |
INA211AIDCKR | Texas Instruments | $0.5070 | 26V, bi-directional, high-precision current sense amplifier 6-SC70 -40 to 125 | INA211BIRSWR vs INA211AIDCKR |
INA211CIRSWT | Texas Instruments | $0.6881 | 26V, bi-directional, high-precision current sense amplifier 10-UQFN -40 to 125 | INA211BIRSWR vs INA211CIRSWT |
INA211AIDCKTG4 | Texas Instruments | Check for Price | 26-V, Bi-Directional, Zero-Drift, High Accuracy, Low-/High-Side, Voltage Out Current Shunt Monitor 6-SC70 -40 to 125 | INA211BIRSWR vs INA211AIDCKTG4 |
INA211BIDCKT | Texas Instruments | $0.7434 | 26V, bi-directional, high-precision current sense amplifier 6-SC70 -40 to 125 | INA211BIRSWR vs INA211BIDCKT |