Part Details for INA208AIPWG4 by Texas Instruments
Overview of INA208AIPWG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for INA208AIPWG4
INA208AIPWG4 CAD Models
INA208AIPWG4 Part Data Attributes
|
INA208AIPWG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA208AIPWG4
Texas Instruments
DUAL COMPARATOR, 2500uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, GREEN, PLASTIC, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 16 µA | |
Bias Current-Max (IIB) @25C | 0.01 µA | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 2.8 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for INA208AIPWG4
This table gives cross-reference parts and alternative options found for INA208AIPWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA208AIPWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
INA208AIPW | Texas Instruments | $3.4984 | -16 to 80V, 500kHz current sense amplifier w/ window comparator 14-TSSOP -40 to 125 | INA208AIPWG4 vs INA208AIPW |
INA208AIDGSTG4 | Texas Instruments | Check for Price | 80V, Low- or High-side, High-Speed, Voltage Out Current Shunt Monitor with Window Comparator & Ref 10-VSSOP -40 to 125 | INA208AIPWG4 vs INA208AIDGSTG4 |
INA208AIDR | Texas Instruments | $1.7124 | -16 to 80V, 500kHz current sense amplifier w/ window comparator 14-SOIC -40 to 125 | INA208AIPWG4 vs INA208AIDR |
INA208AIDGSRG4 | Texas Instruments | Check for Price | DUAL COMPARATOR, 2500uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO10, GREEN, PLASTIC, MSOP-10 | INA208AIPWG4 vs INA208AIDGSRG4 |
INA208AID | Texas Instruments | $1.4860 | -16 to 80V, 500kHz current sense amplifier w/ window comparator 14-SOIC -40 to 125 | INA208AIPWG4 vs INA208AID |
INA208AIDGSR | Texas Instruments | $2.7821 | -16 to 80V, 500kHz current sense amplifier w/ window comparator 10-VSSOP -40 to 125 | INA208AIPWG4 vs INA208AIDGSR |