Amplifier Circuits
INA207AID
Texas Instruments
Description: -16 to 80V, 500kHz current sense amplifier w/ window comparator 14-SOIC -40 to 125

Overview of INA207AID by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Automotive

Price & Stock for INA207AID by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-INA207AID-ND
DigiKey IC CURRENT MONITOR 3.5% 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 9473
In Stock
  • 147 $2.0500
$2.0500 Buy Now
DISTI # 296-20720-5-ND
DigiKey IC CURRENT MONITOR 3.5% 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 1 $3.8000
  • 10 $3.4160
  • 50 $3.2292
  • 100 $2.7987
  • 250 $2.6551
  • 500 $2.3824
  • 1,000 $2.0093
  • 2,500 $1.9088
  • 5,000 $1.8371
$1.8371 / $3.8000 Buy Now
DISTI # 595-INA207AID
Mouser Electronics Current & Power Monitors & Regulators High Side Measurment Current-Shunt Monit RoHS: Compliant 218
  • 1 $3.8000
  • 10 $3.2500
  • 100 $2.7900
  • 250 $2.6500
  • 500 $2.2800
  • 1,000 $1.9000
$1.9000 / $3.8000 Buy Now
Quest Components   109
  • 1 $4.2240
  • 25 $2.8160
  • 90 $2.6048
$2.6048 / $4.2240 Buy Now
Rochester Electronics INA207 80V, Low-/High-side, High-Speed, Voltage Output CSA with Window Comparator RoHS: Compliant Status: Active Min Qty: 1 9473
  • 1 $2.0700
  • 25 $2.0300
  • 100 $1.9500
  • 500 $1.8700
  • 1,000 $1.7600
$1.7600 / $2.0700 Buy Now
DISTI # INA207AID
TME IC: instrumentation amplifier, SO14, 300kHz, Ch: 1, 1V/μs, 3.5mV Min Qty: 1 0
  • 1 $4.2400
  • 10 $3.6400
  • 50 $3.4400
  • 100 $3.1400
  • 250 $2.8300
  • 500 $2.6500
  • 1,000 $2.5500
$2.5500 / $4.2400 RFQ

CAD Models for INA207AID by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for INA207AID by Texas Instruments

INA207AID
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
16 µA
Bias Current-Max (IIB) @25C
0.01 µA
Common Mode Voltage-Max
80 V
Common-mode Reject Ratio-Min
100 dB
Input Offset Voltage-Max
2500 µV
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Moisture Sensitivity Level
2
Number of Functions
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Type
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Response Time-Nom
1300 ns
Seated Height-Max
1.75 mm
Slew Rate-Nom
1 V/us
Supply Current-Max
2.8 mA
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
12 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
300
Voltage Gain-Nom
50
Width
3.9 mm
Want to compare parts?
  1. INA207AID
    Texas Instruments
    -16 to 80V, 500kHz current sense amplifier w/ window comparator 14-SOIC -40 to 125
    VS

Alternate Parts for INA207AID

This table gives cross-reference parts and alternative options found for INA207AID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA207AID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
INA207AIDGSR -16 to 80V, 500kHz current sense amplifier w/ window comparator 10-VSSOP -40 to 125 Texas Instruments INA207AID vs INA207AIDGSR

Related Parts for INA207AID

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for INA207AID by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: INA207AID by Texas Instruments

  • Please alert me when INA207AID inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for INA207AID alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for INA207AID to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for INA207AID alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for INA207AID.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare INA207AID by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: