Part Details for INA203 by Burr-Brown Corp
Overview of INA203 by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for INA203
INA203 CAD Models
Resources and Additional Insights for INA203
Reference Designs related to INA203
-
Current Shunt Monitor with Transient Robustness Reference Design
This high-side current shunt monitor is used to measure the voltage developed across a current-sensing resistor when current passes through it.Additionally: an external protection circuit is implemented to provide surge and fast-transient protection and demonstrate the different immunity levels to IEC61000-4-4 and IEC61000-4-5.
-
PMP30162 采用 SEPIC 拓扑(42V 至 52Vin,160V/180Vout,900mA)的快速电容器充电器参考设计
SEPIC 转换器用于向负载电容器快速充电,电压最高 160V/180V(可选)。输入电压范围为 47V +/-10%,恒定输出充电电流为 900mA。由于电容器需要从 0 伏开始(短路)充电,因此 SEPIC 拓扑具有提高或降低输出电压的优势。