-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
-16 to 80V, 500kHz current sense amplifier w/ comparator 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-28959-1-ND
|
DigiKey | IC CURRENT MONITOR 3.5% 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5865 In Stock |
|
$1.7401 / $3.6000 | Buy Now |
DISTI #
595-INA200AIDR
|
Mouser Electronics | Current & Power Monitors & Regulators Hi-Side Msrmt Crnt- Shunt Mon Comp RoHS: Compliant | 12303 |
|
$1.7100 / $3.5200 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
DISTI #
INA200AIDR
|
TME | IC: instrumentation amplifier, 500kHz, Ch: 1, SO8, 200V/V, 3.5mV Min Qty: 1 | 0 |
|
$2.3400 / $3.9500 | RFQ |
|
Ameya Holding Limited | IC CURRENT SHUNT MONITOR 8SOIC | 5000 |
|
RFQ | |
|
Karl Kruse GmbH & Co KG | Comparator Single 18V 8-Pin SOIC T/R | 240 |
|
RFQ | |
DISTI #
SMC-INA200AIDR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 23 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA200AIDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA200AIDR
Texas Instruments
-16 to 80V, 500kHz current sense amplifier w/ comparator 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 16 µA | |
Bias Current-Max (IIB) @25C | 0.01 µA | |
Common Mode Voltage-Max | 80 V | |
Common-mode Reject Ratio-Min | 100 dB | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 1.85 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 500 | |
Voltage Gain-Nom | 20 | |
Width | 3.9 mm |