Power Circuits
INA199A2DCKR
Texas Instruments
Description: 26V, bi-directional current sense amplifier 6-SC70 -40 to 125

Overview of INA199A2DCKR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
INA199A2DCKR Texas Instruments 26V, bi-directional, zero-drift, low-/high-side, voltage output current sense amplifier 6-SC70 -40 to 125

Price & Stock for INA199A2DCKR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 29AH5965
Newark Current Sense Amplifier, 30Khz, Sc-70-6, , Msl:Msl 2 - 1 Year, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS INA199A2DCKR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $0.6800
  • 10 $0.6330
  • 25 $0.6020
  • 50 $0.5750
  • 100 $0.5510
  • 250 $0.5330
  • 500 $0.5200
  • 1,000 $0.5120
$0.5120 / $0.6800 Buy Now
DISTI # 296-27331-1-ND
DigiKey IC CURRENT SENSE 1.5% SC70-6 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 44675
In Stock
  • 1 $0.6300
  • 10 $0.4290
  • 25 $0.3788
  • 100 $0.3236
  • 250 $0.2972
  • 500 $0.2814
  • 1,000 $0.2683
  • 3,000 $0.2143
  • 6,000 $0.2125
$0.2125 / $0.6300 Buy Now
DISTI # 595-INA199A2DCKR
Mouser Electronics Current Sense Amplifiers 26V, Bi-Dir, 0-Drift Curr Shunt Monitor RoHS: Compliant 8201
  • 1 $0.5700
  • 10 $0.4820
  • 100 $0.3740
  • 500 $0.3250
  • 1,000 $0.2700
  • 3,000 $0.2350
  • 6,000 $0.2190
  • 9,000 $0.2120
  • 24,000 $0.2110
$0.2110 / $0.5700 Buy Now
DISTI # V72:2272_07259961
Arrow Electronics SP Amp Current Sense Amp Single 26V 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2239 Container: Cut Strips Americas - 679
  • 1 $0.3410
  • 10 $0.3168
  • 25 $0.3136
  • 100 $0.2752
  • 250 $0.2725
  • 500 $0.2322
$0.2322 / $0.3410 Buy Now
DISTI # 65209016
Verical SP Amp Current Sense Amp Single 26V 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 2239 Americas - 679
  • 27 $0.3136
  • 100 $0.2752
  • 250 $0.2725
  • 500 $0.2322
$0.2322 / $0.3136 Buy Now
Quest Components   64
  • 1 $1.0000
  • 6 $0.8000
  • 26 $0.6000
$0.6000 / $1.0000 Buy Now
Quest Components   56
  • 1 $0.7000
  • 8 $0.5600
  • 37 $0.3500
$0.3500 / $0.7000 Buy Now
DISTI # INA199A2DCKR
TME IC: instrumentation amplifier, 30kHz, Ch: 1, SC70-6, 100V/V, 5uV Min Qty: 1 0
  • 1 $0.7250
  • 5 $0.4350
  • 25 $0.3910
  • 100 $0.3460
  • 500 $0.3110
  • 3,000 $0.2790
$0.2790 / $0.7250 RFQ
DISTI # SMC-INA199A2DCKR
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 1388
RFQ
DISTI # C1S746202127753
Chip1Stop SP Amp Current Sense Amp Single 26V Automotive 6-Pin SC-70 T/R RoHS: Compliant pbFree: Yes 9000
  • 3,000 $0.2299
  • 6,000 $0.2135
  • 9,000 $0.2047
$0.2047 / $0.2299 Buy Now
DISTI # C1S746202477074
Chip1Stop SP Amp Current Sense Amp Single 26V Automotive 6-Pin SC-70 T/R RoHS: Compliant pbFree: Yes 679
  • 10 $0.3280
  • 25 $0.3136
  • 100 $0.2752
  • 250 $0.2725
  • 500 $0.2322
$0.2322 / $0.3280 Buy Now
CHIPMALL.COM LIMITED IC OPAMP CURR SENSE 14KHZ SC70-6 4709
  • 1 $0.3323
  • 10 $0.2675
  • 100 $0.2054
  • 500 $0.1767
  • 1,000 $0.1662
$0.1662 / $0.3323 Buy Now
CHIPMALL.COM LIMITED INA199 0.3V 26V 50V/V100V/V 200V/V 10mV , 2.7V 26V 100A 40C 125C SC70-6 UQFN-10 169
  • 1 $0.2087
$0.2087 Buy Now
LCSC SOT-363-6 Current Sense Amplifiers ROHS 2646
  • 1 $0.3462
  • 10 $0.2786
  • 30 $0.2502
  • 100 $0.2140
  • 500 $0.1841
  • 1,000 $0.1731
$0.1731 / $0.3462 Buy Now
Win Source Electronics IC OPAMP CURR SENSE 14KHZ SC70-6 78200
  • 205 $0.2440
  • 500 $0.2000
  • 775 $0.1940
  • 1,065 $0.1880
  • 1,375 $0.1820
  • 1,845 $0.1630
$0.1630 / $0.2440 Buy Now

CAD Models for INA199A2DCKR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for INA199A2DCKR by Texas Instruments

INA199A2DCKR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SC-70, 6 PIN
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Length
2 mm
Moisture Sensitivity Level
2
Number of Channels
1
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.8 mm
Supply Current-Max (Isup)
5 mA
Supply Voltage-Max (Vsup)
26 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.25 mm
Want to compare parts?
  1. INA199A2DCKR
    Texas Instruments
    26V, bi-directional current sense amplifier 6-SC70 -40 to 125
    VS

Alternate Parts for INA199A2DCKR

This table gives cross-reference parts and alternative options found for INA199A2DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA199A2DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
INA199A2DCKT 26V, bi-directional current sense amplifier 6-SC70 -40 to 125 Texas Instruments INA199A2DCKR vs INA199A2DCKT
Part Number Description Manufacturer Compare
INA199B2DCKT 26V, bi-directional current sense amplifier 6-SC70 -40 to 125 Texas Instruments INA199A2DCKR vs INA199B2DCKT
INA199B2DCKR 26V, bi-directional current sense amplifier 6-SC70 -40 to 125 Texas Instruments INA199A2DCKR vs INA199B2DCKR
INA199B2RSWT 26V, bi-directional current sense amplifier 10-UQFN -40 to 125 Texas Instruments INA199A2DCKR vs INA199B2RSWT
INA199A2RSWR 26V, bi-directional current sense amplifier 10-UQFN -40 to 125 Texas Instruments INA199A2DCKR vs INA199A2RSWR
INA199A2DCKT 26V, bi-directional current sense amplifier 6-SC70 -40 to 125 Texas Instruments INA199A2DCKR vs INA199A2DCKT
INA199A2RSWT 26V, bi-directional current sense amplifier 10-UQFN -40 to 125 Texas Instruments INA199A2DCKR vs INA199A2RSWT
INA199B2QDCKRQ1 AEC-Q100, 26V, bi-directional current sense amplifier 6-SC70 -40 to 125 Texas Instruments INA199A2DCKR vs INA199B2QDCKRQ1

Related Parts for INA199A2DCKR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for INA199A2DCKR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: INA199A2DCKR by Texas Instruments

Select Manufacturer
Which Manufacturer of INA199A2DCKR would you like to use for your alert(s)?
  • Please alert me when INA199A2DCKR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for INA199A2DCKR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for INA199A2DCKR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for INA199A2DCKR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for INA199A2DCKR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare INA199A2DCKR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: