Part Details for INA196 by Burr-Brown Corp
Overview of INA196 by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for INA196
INA196 CAD Models
Resources and Additional Insights for INA196
Reference Designs related to INA196
-
PMP30162 采用 SEPIC 拓扑(42V 至 52Vin,160V/180Vout,900mA)的快速电容器充电器参考设计
SEPIC 转换器用于向负载电容器快速充电,电压最高 160V/180V(可选)。输入电压范围为 47V +/-10%,恒定输出充电电流为 900mA。由于电容器需要从 0 伏开始(短路)充电,因此 SEPIC 拓扑具有提高或降低输出电压的优势。
-
Current Shunt Monitor with Transient Robustness Reference Design
This high-side current shunt monitor is used to measure the voltage developed across a current-sensing resistor when current passes through it.Additionally: an external protection circuit is implemented to provide surge and fast-transient protection and demonstrate the different immunity levels to IEC61000-4-4 and IEC61000-4-5.
- PMP4740 用于 LED 照明的升压 (20V- 40V @ 500mA)
-
TIDA-00788 通过 IEC61000-4 测试的工业电流输出压力传感器发送器参考设计
PGA300 是一种适用于压力传感器系统的一体式片上系统 (SoC) 解决方案,它利用 3 阶压力和温度补偿算法进行线性化。PGA300 还可驱动 4 至 20 mA 电流回路,并为电阻式电桥传感器提供激励电压。由于使用高度集成的 PGA300,此 TI 设计在不影响精度和性能的情况下,最大限度地减小了压力传感器发送器的典型元件数目和板尺寸。此 TI 设计还包括面向行业标准 IEC61000-4 EMC 和 EMI 测试套件的典型保护电路。
-
Compact CAN-to-Ethernet Converter using 32-bit ARM Cortex-M4F MCU Reference Design
This reference design demonstrates a small form-factor Controller Access Network (CAN)-to-Ethernet converter using the TM4C129XNCZAD 32-bit ARM-M4F MCU. Supporting 10/100 Base-T compliant with IEEE 802.3 standard: this reference design is useful for industrial drives monitoring and control: as well as Supervisory Control and Data Acquisition (SCADA) systems. The same hardware can be used as a CAN-to-Ethernet gateway or bridge with simple changes in the firmware. The gateway application is useful for monitoring remote CAN networks over Ethernet: while the bridge application is useful for coupling CAN networks via the the internet or local area netowork (LAN).
-
32-bit ARM® Cortex™-M4F MCU based Small form factor Serial-to-Ethernet Converter
Serial communications have been widely used in grid infrastructure equipments. But the limitation of transmission distance and bandwidth of serial communication leads to demand for a more flexible and high-speed method to meet modern smart grid network migration. Ethernet has been accepted as an efficient communications method across industries in the last decade. This design demonstrates bi-directional switching and transmission between serial ports and Ethernet ports: which can enable legacy equipment that has only serial communication in their power grid to communicate with modern: Ethernet-based equipment without any changes to the existing hardware or software.
1 - 5 of 6 reference designs