-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
-16 to 80V, 500kHz current sense amplifier 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INA195AIDBVR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
INA195AIDBVR | Texas Instruments | -16V to +80V, Low-/High-side, High-Speed, Voltage Output Current Sense Amplifier 5-SOT-23 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AH6997
|
Newark | Current Sense Amplifier, 200Khz, Sot23-5, No. Of Amplifiers:1 Amplifier, Input Bias Current:8Μa, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$5.1300 / $6.0700 | Buy Now |
DISTI #
296-26067-1-ND
|
DigiKey | IC CURRENT MONITOR 3% SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2420 In Stock |
|
$1.9003 / $3.5500 | Buy Now |
DISTI #
595-INA195AIDBVR
|
Mouser Electronics | Current & Power Monitors & Regulators Vltg Out Hi-Sd Msmnt Current Shunt Mntr A 595-INA195AI... more RoHS: Compliant | 3215 |
|
$1.8700 / $5.0500 | Buy Now |
DISTI #
INA195AIDBVR
|
TME | IC: instrumentation amplifier, 200kHz, Ch: 1, SOT23-5, 100V/V, 8uA Min Qty: 1 | 0 |
|
$1.6400 / $3.3700 | RFQ |
DISTI #
SMC-INA195AIDBVR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2655 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
$2.0000 / $3.0800 | Buy Now |
|
LCSC | -16V80V 500kHz Single channel SOT-23-5 Current Sense Amplifiers ROHS | 47 |
|
$1.8726 / $3.1024 | Buy Now |
|
Vyrian | Amplifiers | 3501 |
|
RFQ | |
|
Win Source Electronics | IC CURRENT MONITOR 3% SOT23-5 | 9400 |
|
$0.8333 / $1.0763 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA195AIDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA195AIDBVR
Texas Instruments
-16 to 80V, 500kHz current sense amplifier 5-SOT-23 -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common Mode Voltage-Max | 80 V | |
Common-mode Reject Ratio-Min | 100 dB | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 0.95 mA | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 200 | |
Voltage Gain-Nom | 100 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for INA195AIDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA195AIDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
INA195AIDBVTG4 | Texas Instruments | Check for Price | -16 to 80V, 500kHz current sense amplifier 5-SOT-23 -40 to 125 | INA195AIDBVR vs INA195AIDBVTG4 |
INA195AIDBVRG4 | Texas Instruments | Check for Price | -16 to 80V, 500kHz current sense amplifier 5-SOT-23 -40 to 125 | INA195AIDBVR vs INA195AIDBVRG4 |
INA195AIDBVT | Texas Instruments | $1.6847 | -16 to 80V, 500kHz current sense amplifier 5-SOT-23 -40 to 125 | INA195AIDBVR vs INA195AIDBVT |