-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
-16 to 80V, 500kHz current sense amplifier 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH3962
|
Newark | Ic, Current Shunt Mon, 500Khz, Sot23-5, No. Of Amplifiers:1 Amplifier, Input Bias Current:8Μa, Amplifier Case Style:Sot-23, No. Of Pins:5Pins, Operating Temperature Min:-55°C, Operating Temperature Max:150°C, Bandwidth:500Khz, Supplyrohs Compliant: Yes |TEXAS INSTRUMENTS INA193AIDBVT Min Qty: 250 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$4.4500 / $4.5400 | Buy Now |
DISTI #
52AH7136
|
Newark | Ic, Current Shunt Mon, 500Khz, Sot23-5, No. Of Amplifiers:1 Amplifier, Input Bias Current:8Μa, Amplifier Case Style:Sot-23, No. Of Pins:5Pins, Operating Temperature Min:-55°C, Operating Temperature Max:150°C, Bandwidth:500Khz, Supplyrohs Compliant: Yes |TEXAS INSTRUMENTS INA193AIDBVT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.5500 / $4.6700 | Buy Now |
DISTI #
296-17163-1-ND
|
DigiKey | IC CURRENT MONITOR 3% SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5252 In Stock |
|
$2.0485 / $4.0800 | Buy Now |
DISTI #
595-INA193AIDBVT
|
Mouser Electronics | Current & Power Monitors & Regulators Vltg Out Hi-Sd Msmnt Current Shunt Mntr RoHS: Compliant | 21377 |
|
$2.0400 / $4.0800 | Buy Now |
DISTI #
INA193AIDBVT
|
TME | IC: instrumentation amplifier, 500kHz, Ch: 1, SOT23-5, 20V/V, 500uV Min Qty: 1 | 0 |
|
$2.0500 / $3.1900 | RFQ |
|
Ameya Holding Limited | IC CURRENT MONITOR 3% SOT23-5 | 44785 |
|
RFQ | |
|
ComSIT USA | Operational Amplifier, 1 Func, PDSO5 RoHS: Compliant | Europe - 245 |
|
RFQ | |
|
NexGen Digital | 6 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 269 |
|
RFQ | |
|
Win Source Electronics | IC CURRENT MONITOR 3% SOT23-5 | 350000 |
|
$0.5580 / $0.8370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA193AIDBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA193AIDBVT
Texas Instruments
-16 to 80V, 500kHz current sense amplifier 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common Mode Voltage-Max | 80 V | |
Common-mode Reject Ratio-Min | 100 dB | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 0.95 mA | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 500 | |
Voltage Gain-Nom | 20 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for INA193AIDBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA193AIDBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA193AQDBVRQ1 | AEC-Q100, -16 to 80V, 500kHz current sense amplifier 5-SOT-23 -40 to 125 | Texas Instruments | INA193AIDBVT vs INA193AQDBVRQ1 |
INA193AIDBVRG4 | -16V to +80V, Low- or High-side, High-Speed, Voltage Output Current Shunt Monitor 5-SOT-23 -40 to 125 | Texas Instruments | INA193AIDBVT vs INA193AIDBVRG4 |
INA193AIDBVR | -16 to 80V, 500kHz current sense amplifier 5-SOT-23 -40 to 125 | Texas Instruments | INA193AIDBVT vs INA193AIDBVR |