Part Details for INA193 by Texas Instruments
Overview of INA193 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for INA193
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Current Shunt Monitor ?16 V to +80 V Common-Mode Range | 9000 |
|
RFQ |
Part Details for INA193
INA193 CAD Models
Resources and Additional Insights for INA193
Reference Designs related to INA193
-
Current Shunt Monitor with Transient Robustness Reference Design
This high-side current shunt monitor is used to measure the voltage developed across a current-sensing resistor when current passes through it.Additionally: an external protection circuit is implemented to provide surge and fast-transient protection and demonstrate the different immunity levels to IEC61000-4-4 and IEC61000-4-5.
-
PMP30162 采用 SEPIC 拓扑(42V 至 52Vin,160V/180Vout,900mA)的快速电容器充电器参考设计
SEPIC 转换器用于向负载电容器快速充电,电压最高 160V/180V(可选)。输入电压范围为 47V +/-10%,恒定输出充电电流为 900mA。由于电容器需要从 0 伏开始(短路)充电,因此 SEPIC 拓扑具有提高或降低输出电压的优势。
-
PMP7902 用于模拟/数字电源的 1.25W 隔离型反激转换器
PMP7902 is an Isolated Flyback converter utilizing the LM5001 non-synchronous current-mode regulator I.C. The design accepts an input voltage of 4.5V to 5.5V and provides an isolated 5V output capable of supplying 0.25A of current to the load. The design uses an off-the-shelf VERSAPAC
-
TIDM-TWOPHASEMETER-I2040 低成本两相电表
The design implements a low-cost single- or dual-phase electricity measurement solution. The design separates a small metrology MCU from the host MCU, providing both protection from the AC mains and also isolation of the energy measurement function from corruption by other software. The small, lo
-
PMP7994 20V 至 70V 输入电压;12V 输出电压 (1A);同步降压转换器
A single-phase synchronous buck converter that accepts an input voltage of 20Vin to 70Vin and provides an output of 12Vout capable of supplying 1A.
-
PMP7975 适用于 Zynq 的模拟解决方案
Xilinx chose TI as the power solution vendor to power Zynq FPGA (along with other analog solution from TI). You will find Schematic and bill of material fo the solution Xilinx used on the development kits.
-
Current Controlled Boost/Buck-Boost for LED Drivers
PMP4640 is a current controlled LED driver with an input voltage range of 1.8V to 5.5V. It is ideal for flashlight applications with 2 to 3 batteries. The output current is 600mA and the output voltage can vary in a broad range (5.5V max.).
-
80V dc Input: 2-Channel: 350mA LED Driver (10V to 60V String)
This reference design contains two duplicate LED drivers. Each circuit drives a 10V to 60V series connected string of LEDs at 350mA. The input range is 70VDC to 90VDC. The TPS40210 boost controller is used in an
-
6V - 18V Input Sync-Buck 0.5A LED Driver Reference Design
This LM20323 integrated FET sync-buck converter regulates the current in a white LED to 0.5A with minimum parts count. LED current is accurately measured with an INA193 and provides feedback to regulate the output current.
- Input voltage referenced Boost LED-Driver
-
TIDM-PROXIMITYSENSING 10 cm 电容式接近检测参考设计
此参考设计采用具有独特的 PinOsc 功能的超值系列 MSP430 MCU (MSP430G2xx),可以实现简单的电容测量机制。此功能不仅允许进行触摸检测,还提供充分的灵敏度以支持邻近应用。该实现显示了超过 10 cm 的邻近范围。
- Flyback for Automotive (16V @ 5A)
1 - 5 of 12 reference designs