Part Details for INA190A2IRSWT by Texas Instruments
Overview of INA190A2IRSWT by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
INA190A2IRSWT | Texas Instruments | 40V high-precision, low bias current, low power current sense amplifier with ENABLE 10-UQFN -40 to 125 |
Price & Stock for INA190A2IRSWT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-52297-1-ND
|
DigiKey | IC CURR SENSE 1 CIRCUIT 10UQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9795 In Stock |
|
$1.5600 / $3.2100 | Buy Now |
DISTI #
595-INA190A2IRSWT
|
Mouser Electronics | Current Sense Amplifiers 40-V, bidirectional, ultraprecise current sense amplifier with picoamp IB & ENABLE 10-UQFN -40 to 125 RoHS: Compliant | 358 |
|
$1.5600 / $3.2000 | Buy Now |
DISTI #
V72:2272_22822298
|
Arrow Electronics | SP Amp Current Sense Amp Single R-R O/P 5.5V 10-Pin UQFN T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1835 Container: Cut Strips | Americas - 223 |
|
$1.2110 / $1.6048 | Buy Now |
DISTI #
INA190A2IRSWT
|
TME | IC: instrumentation amplifier, 37kHz, Ch: 1, UQFN10, 50V/V, 15uV Min Qty: 1 | 0 |
|
$2.2100 / $3.3200 | RFQ |
|
New Advantage Corporation | CURRENT SENSE AMP, 1X, 2.7-5.5 VCC, -4-80V CM, 50 GAIN, -40-125C TA, 8-TSSOP RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 131 |
|
$1.8300 / $1.9900 | Buy Now |
Part Details for INA190A2IRSWT
INA190A2IRSWT CAD Models
INA190A2IRSWT Part Data Attributes
|
INA190A2IRSWT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA190A2IRSWT
Texas Instruments
40-V, bidirectional, ultraprecise current sense amplifier with picoamp IB & ENABLE 10-UQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.003 µA | |
Bias Current-Max (IIB) @25C | 0.0005 µA | |
Common Mode Voltage-Max | 40 V | |
Common-mode Reject Ratio-Min | 132 dB | |
Common-mode Reject Ratio-Nom | 150 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 15 µV | |
JESD-30 Code | R-PQCC-N10 | |
JESD-609 Code | e4 | |
Length | 1.8 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Power | NO | |
Seated Height-Max | 0.55 mm | |
Slew Rate-Nom | 0.3 V/us | |
Supply Current-Max | 0.09 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 37 | |
Voltage Gain-Nom | 50 | |
Wideband | NO | |
Width | 1.4 mm |
Alternate Parts for INA190A2IRSWT
This table gives cross-reference parts and alternative options found for INA190A2IRSWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA190A2IRSWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA190A2IDCKR | 40-V, bidirectional, ultraprecise current sense amplifier with picoamp IB & ENABLE 6-SC70 -40 to 125 | Texas Instruments | INA190A2IRSWT vs INA190A2IDCKR |
INA190A2IDCKT | 40-V, bidirectional, ultraprecise current sense amplifier with picoamp IB & ENABLE 6-SC70 -40 to 125 | Texas Instruments | INA190A2IRSWT vs INA190A2IDCKT |
INA190A2QDCKRQ1 | AEC-Q100, 40V, bi-directional, ultra-precise current sense amplifier w/picoamp IB & ENABLE 6-SC70 -40 to 125 | Texas Instruments | INA190A2IRSWT vs INA190A2QDCKRQ1 |