Part Details for INA190A1IRSWR by Texas Instruments
Overview of INA190A1IRSWR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for INA190A1IRSWR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-INA190A1IRSWRCT-ND
|
DigiKey | IC CURR SENSE 1 CIRCUIT 10UQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11489 In Stock |
|
$1.3000 / $2.7300 | Buy Now |
DISTI #
595-INA190A1IRSWR
|
Mouser Electronics | Current Sense Amplifiers 40-V, bidirectional, ultraprecise current sense amplifier with picoamp IB & ENABLE 10-UQFN -40 to 125 RoHS: Compliant | 5948 |
|
$1.2900 / $2.1300 | Buy Now |
DISTI #
INA190A1IRSWR
|
TME | IC: instrumentation amplifier, 45kHz, Ch: 1, UQFN10, 25V/V, 15uV Min Qty: 1 | 0 |
|
$1.8100 / $3.0200 | RFQ |
|
LCSC | Single channel UQFN-10(1.4x1.8) Current Sense Amplifiers ROHS | 48 |
|
$1.6312 / $1.7242 | Buy Now |
|
Win Source Electronics | IC CURR SENSE 1 CIRCUIT 10UQFN / Current Sense Amplifier 1 Circuit Rail-to-Rail 10-UQFN (1.8x1.4) | 5200 |
|
$0.8700 / $1.1240 | Buy Now |
Part Details for INA190A1IRSWR
INA190A1IRSWR CAD Models
INA190A1IRSWR Part Data Attributes
|
INA190A1IRSWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA190A1IRSWR
Texas Instruments
40-V, bidirectional, ultraprecise current sense amplifier with picoamp IB & ENABLE 10-UQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | UQFN-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2018-09-30 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.003 µA | |
Bias Current-Max (IIB) @25C | 0.0005 µA | |
Common Mode Voltage-Max | 40 V | |
Common-mode Reject Ratio-Min | 132 dB | |
Common-mode Reject Ratio-Nom | 150 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 15 µV | |
JESD-30 Code | R-PQCC-N10 | |
JESD-609 Code | e4 | |
Length | 1.8 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Power | NO | |
Seated Height-Max | 0.55 mm | |
Slew Rate-Nom | 0.3 V/us | |
Supply Current-Max | 0.09 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 45 | |
Voltage Gain-Nom | 25 | |
Wideband | NO | |
Width | 1.4 mm |
Alternate Parts for INA190A1IRSWR
This table gives cross-reference parts and alternative options found for INA190A1IRSWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA190A1IRSWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA190A1IDDFR | 40-V, bidirectional, ultraprecise current sense amplifier with picoamp IB & ENABLE 8-SOT-23-THIN -40 to 125 | Texas Instruments | INA190A1IRSWR vs INA190A1IDDFR |
INA190A1IDCKR | 40-V, bidirectional, ultraprecise current sense amplifier with picoamp IB & ENABLE 6-SC70 -40 to 125 | Texas Instruments | INA190A1IRSWR vs INA190A1IDCKR |
INA190A1IDCKT | 40-V, bidirectional, ultraprecise current sense amplifier with picoamp IB & ENABLE 6-SC70 -40 to 125 | Texas Instruments | INA190A1IRSWR vs INA190A1IDCKT |
INA190A1QDDFRQ1 | AEC-Q100, 40V, bi-directional, ultra-precise current sense amplifier w/picoamp IB & ENABLE 8-SOT-23-THIN -40 to 125 | Texas Instruments | INA190A1IRSWR vs INA190A1QDDFRQ1 |