Part Details for INA170 by Burr-Brown Corp
Overview of INA170 by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
INA170EA/250 | Texas Instruments | 60V, High-Side, Bi-Directional, High-Speed, Current Output Current Sense Amplifier 8-VSSOP -40 to 85 | |
INA170EA/2K5 | Texas Instruments | 60V, High-Side, Bi-Directional, High-Speed, Current Output Current Sense Amplifier 8-VSSOP -40 to 85 |
Part Details for INA170
INA170 CAD Models
Resources and Additional Insights for INA170
Reference Designs related to INA170
-
PMP4332 5V80A 高功率密度高效电源
此参考设计显示了采用 PFC+S.R. LLC 解决方案的高效率、低截面 (<1") 电源。采用 5V80A 输出时,整体效率高达 88%。
-
Shunt based Ground Fault Protection for Inverters Powered from 220Vac Supply Reference Design
This referene design detects ground fault in inverter-based drives. Inverter current is measured on both DC-positive and DC-negative bus using shunt resistors. Current on DC-positive bus is measured using INA170 which is powered by a low-side switched buck converter. Current on DC-negative bus is sensed using precision op amps. The difference between the two measured currents is compared against a fixed threshold to determine the ground-fault condition using high-speed comparators.