-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.7 to 60V, 800kHz Variable gain current sense amplifier 5-SOT-23
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2616
|
Newark | Ic, Amp Diff, Smd, Sot-23-5, 168, No. Of Amplifiers:1 Amplifier, Input Bias Current:2Μa, Amplifier Case Style:Sot-23, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Bandwidth:800Khz, Supply Rohs Compliant: Yes |TEXAS INSTRUMENTS INA168NA/250 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.4700 / $4.1800 | Buy Now |
DISTI #
33AH3960
|
Newark | Ic, Amp Diff, Smd, Sot-23-5, 168, Reel, No. Of Amplifiers:1 Amplifier, Input Bias Current:2Μa, Amplifier Case Style:Sot-23, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Bandwidth:800Khz, Supply Rohs Compliant: Yes |TEXAS INSTRUMENTS INA168NA/250 Min Qty: 250 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$3.2800 | Buy Now |
DISTI #
INA168NACT-ND
|
DigiKey | IC CURRENT MONITOR 0.5% SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4900 In Stock |
|
$1.5514 / $3.2100 | Buy Now |
DISTI #
595-INA168NA/250
|
Mouser Electronics | Current & Power Monitors & Regulators Hi-Sd Msmnt Current Shunt Mntr Crnt Otp RoHS: Compliant | 7186 |
|
$1.5500 / $3.2100 | Buy Now |
DISTI #
INA168NA
|
TME | IC: instrumentation amplifier, 32÷800kHz, Ch: 1, SOT23-5, 200uV Min Qty: 1 | 71 |
|
$2.3300 / $3.3900 | Buy Now |
|
Ameya Holding Limited | Instrumentation amplifier, 32÷800kHz, Channels: 1, Uoper: 2.7÷60V | 147141 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 7 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 15 |
|
$5.0000 / $7.6900 | Buy Now |
|
Win Source Electronics | IC CURRENT MONITOR 0.5% SOT23-5 | 408162 |
|
$0.6030 / $0.9050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA168NA/250
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA168NA/250
Texas Instruments
2.7 to 60V, 800kHz Variable gain current sense amplifier 5-SOT-23
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 10 µA | |
Common Mode Voltage-Max | 60 V | |
Common-mode Reject Ratio-Min | 100 dB | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.06 mA | |
Supply Voltage Limit-Max | 75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 32 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for INA168NA/250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA168NA/250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA168NA/3KQ1 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SOT-23, 5 PIN | Texas Instruments | INA168NA/250 vs INA168NA/3KQ1 |
INA168NA/3KG4 | 2.7 to 60V, 800kHz Variable gain current sense amplifier 5-SOT-23 -40 to 125 | Texas Instruments | INA168NA/250 vs INA168NA/3KG4 |