-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-fidelity audio operational amplifier with integrated thin-film resistors and EMI filtering 24-WQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-51127-1-ND
|
DigiKey | IC AUDIO 2 CIRCUIT 24WQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2036 In Stock |
|
$3.6042 / $6.6000 | Buy Now |
DISTI #
595-INA1620RTWR
|
Mouser Electronics | Operational Amplifiers - Op Amps High-fidelity audio operational amplifier with integrated thin-film resistors and EMI filtering 24-WQFN -40 to 125 RoHS: Compliant | 776 |
|
$3.5800 / $5.7300 | Buy Now |
DISTI #
V72:2272_22339534
|
Arrow Electronics | Audio Amp Speaker 2-CH Stereo Class-AB 24-Pin WQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1903 Container: Cut Strips | Americas - 2630 |
|
$3.5200 / $3.8140 | Buy Now |
|
Ameya Holding Limited | 678082 |
|
RFQ | ||
|
Vyrian | OEM/CM Only | 107 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA1620RTWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA1620RTWR
Texas Instruments
High-fidelity audio operational amplifier with integrated thin-film resistors and EMI filtering 24-WQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2018-04-14 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 2.2 µA | |
Bias Current-Max (IIB) @25C | 2 µA | |
Common-mode Reject Ratio-Min | 108 dB | |
Common-mode Reject Ratio-Nom | 127 dB | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 6.6 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 32000 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for INA1620RTWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA1620RTWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA1620RTWT | High-fidelity audio operational amplifier with integrated thin-film resistors and EMI filtering 24-WQFN -40 to 125 | Texas Instruments | INA1620RTWR vs INA1620RTWT |