Amplifier Circuits
INA159AMDGKTEP
Texas Instruments
Description: Enhanced Product Precision, Gain of 0.2 Level Translation Difference Amplifier 8-VSSOP -55 to 125

Overview of INA159AMDGKTEP by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for INA159AMDGKTEP by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-INA159AMDGKTEPCT-ND
DigiKey IC OPAMP DIFF 1 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1340
In Stock
  • 1 $11.1900
  • 10 $8.4560
  • 25 $7.7736
  • 100 $7.0232
  • 250 $6.6652
  • 500 $6.4494
  • 750 $6.3413
  • 1,250 $6.2215
$6.2215 / $11.1900 Buy Now
DISTI # 595-INA159AMDGKTEP
Mouser Electronics Differential Amplifiers EP Prec,Gain of 0.2 Lev Trans Diff Amp RoHS: Compliant 3427
  • 1 $10.7300
  • 10 $8.4500
  • 25 $7.7700
  • 100 $7.0200
  • 250 $6.6600
  • 500 $6.3400
  • 1,000 $5.8400
$5.8400 / $10.7300 Buy Now
Quest Components   4
  • 1 $14.5680
  • 2 $12.1400
  • 3 $10.6832
$10.6832 / $14.5680 Buy Now
DISTI # INA159AMDGKTEP
TME IC: differential amplifier, 1.5MHz, Ch: 1, VSSOP8, 200mV/V, 100uV Min Qty: 1 0
  • 1 $13.2300
  • 10 $12.0300
  • 25 $11.7000
  • 100 $11.0400
  • 250 $10.0800
  • 1,000 $8.8100
  • 2,500 $7.8100
$7.8100 / $13.2300 RFQ
DISTI # C1S746201266356
Chip1Stop SP Amp Difference Amplifier Single ±2.75V/5.5V 8-Pin VSSOP T/R RoHS: Compliant pbFree: Yes 250
  • 250 $6.5070
$6.5070 Buy Now
Win Source Electronics PRECISION, GAIN OF 0.2 LEVEL TRANSLATION DIFFERENCE AMPLIFIER 1000
  • 2 $28.2610
  • 5 $23.1890
  • 7 $22.4640
  • 10 $21.7400
  • 12 $21.0150
  • 16 $18.8410
$18.8410 / $28.2610 Buy Now

CAD Models for INA159AMDGKTEP by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for INA159AMDGKTEP by Texas Instruments

INA159AMDGKTEP
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
MSOP
Package Description
TSSOP, TSSOP8,.19
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Bandwidth (3dB)-Nom
1.5 MHz
Common-mode Reject Ratio-Min
86 dB
Common-mode Reject Ratio-Nom
96 dB
Frequency Compensation
YES
Input Offset Voltage-Max
500 µV
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e4
Length
3 mm
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Slew Rate-Nom
15 V/us
Supply Current-Max
2 mA
Supply Voltage Limit-Max
5.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
1500
Voltage Gain-Max
0.2
Voltage Gain-Min
0.2
Wideband
NO
Width
3 mm
Want to compare parts?
  1. INA159AMDGKTEP
    Texas Instruments
    Enhanced Product Precision, Gain of 0.2 Level Translation Difference Amplifier 8-VSSOP -55 to 125
    VS

Alternate Parts for INA159AMDGKTEP

This table gives cross-reference parts and alternative options found for INA159AMDGKTEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA159AMDGKTEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
V62/09613-01XE Enhanced Product Precision, Gain of 0.2 Level Translation Difference Amplifier 8-VSSOP -55 to 125 Texas Instruments INA159AMDGKTEP vs V62/09613-01XE
Part Number Description Manufacturer Compare
V62/09613-01XE Enhanced Product Precision, Gain of 0.2 Level Translation Difference Amplifier 8-VSSOP -55 to 125 Texas Instruments INA159AMDGKTEP vs V62/09613-01XE

Related Parts for INA159AMDGKTEP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for INA159AMDGKTEP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: INA159AMDGKTEP by Texas Instruments

Select Manufacturer
Which Manufacturer of INA159AMDGKTEP would you like to use for your alert(s)?
  • Please alert me when INA159AMDGKTEP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for INA159AMDGKTEP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for INA159AMDGKTEP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for INA159AMDGKTEP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for INA159AMDGKTEP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare INA159AMDGKTEP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: