-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Speed, Precision Difference Amplifier 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2614
|
Newark | Ic, Diff Amp, 4Mhz, Soic8, 157, No. Of Amplifiers:1Amplifiers, Input Offset Voltage:500Μv, Gain Db Max:0.5Db, Bandwidth:4Mhz, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Amplifier Case Style:Soic, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS INA157U Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.3000 / $5.6400 | Buy Now |
DISTI #
INA157U-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
359 In Stock |
|
$2.3279 / $4.6400 | Buy Now |
DISTI #
595-INA157U
|
Mouser Electronics | Differential Amplifiers High-Speed Precision RoHS: Compliant | 369 |
|
$2.3200 / $4.6400 | Buy Now |
|
Bristol Electronics | 32 |
|
RFQ | ||
|
Rochester Electronics | INA157 High-Speed, Precision Difference Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 33 |
|
$2.1500 / $2.5300 | Buy Now |
DISTI #
INA157U
|
TME | IC: differential amplifier, 3MHz, Ch: 1, SO8, 500mV/V,2V/V, 500uV Min Qty: 1 | 0 |
|
$3.3000 / $4.6200 | RFQ |
|
Ameya Holding Limited | INA157U 差分放大器, 8引脚 SOIC封装 | 21718 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA157U
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA157U
Texas Instruments
High-Speed, Precision Difference Amplifier 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -4 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for INA157U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA157U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA157UG4 | High-Speed, Precision Difference Amplifier 8-SOIC -40 to 85 | Texas Instruments | INA157U vs INA157UG4 |
SSM2143SZ | -6 dB Differential Line Receiver | Analog Devices Inc | INA157U vs SSM2143SZ |
SSM2143S | IC SPECIALTY ANALOG CIRCUIT, PDSO8, SOIC-8, Analog IC:Other | Analog Devices Inc | INA157U vs SSM2143S |
INA157U/2K5 | High-Speed, Precision Difference Amplifier 8-SOIC | Texas Instruments | INA157U vs INA157U/2K5 |
INA157UA/2K5G4 | High-Speed, Precision Difference Amplifier 8-SOIC | Texas Instruments | INA157U vs INA157UA/2K5G4 |
INA157UA/2K5 | High-Speed, Precision Difference Amplifier 8-SOIC | Texas Instruments | INA157U vs INA157UA/2K5 |
SSM2143SZ-REEL | -6 dB Differential Line Receiver | Analog Devices Inc | INA157U vs SSM2143SZ-REEL |
INA157UA | High-Speed, Precision Difference Amplifier 8-SOIC | Texas Instruments | INA157U vs INA157UA |
INA157U/2K5E4 | SPECIALTY ANALOG CIRCUIT, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | INA157U vs INA157U/2K5E4 |
SSM-2143S | IC SPECIALTY ANALOG CIRCUIT, PDSO8, SOIC-8, Analog IC:Other | Analog Devices Inc | INA157U vs SSM-2143S |