-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.5-V single-supply, 550-kHz (G=10), 6.5-V/µs slew rate, 8-mV offset, RRO, CMOS instrumenta 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2613
|
Newark | Ic, Op-Amp Instr R-R 550Khz 8Msop, No. Of Amplifiers:1 Amplifier, Input Offset Voltage:8Mv, Slew Rate:6.5V/Μs, Bandwidth:550Khz, Supply Voltage Range:2.7V To 5.5V, Amplifier Case Style:Msop, No. Of Pins:8Pins, Amplifier Rohs Compliant: Yes |TEXAS INSTRUMENTS INA156EA/250 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.5500 / $4.2700 | Buy Now |
DISTI #
2156-INA156EA/250-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
73558 In Stock |
|
$1.9200 | Buy Now |
DISTI #
INA156EACT-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
395 In Stock |
|
$1.7879 / $3.5600 | Buy Now |
DISTI #
595-INA156EA/250
|
Mouser Electronics | Instrumentation Amplifiers Single-Sply R-to-R Output CMOS RoHS: Compliant | 755 |
|
$1.7800 / $3.5600 | Buy Now |
|
Rochester Electronics | INA156 Single-Supply, Rail-to-Rail Output, CMOS Instrumentation Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 73558 |
|
$1.6500 / $1.9400 | Buy Now |
DISTI #
INA156EA/250
|
TME | IC: instrumentation amplifier, 550kHz, Ch: 1, VSSOP8, 10V/V,50V/V Min Qty: 1 | 0 |
|
$2.3100 / $3.9100 | RFQ |
|
Ameya Holding Limited | IC OPAMP INSTR 550KHZ RRO 8VSSOP | 151020 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA156EA/250
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA156EA/250
Texas Instruments
5.5-V single-supply, 550-kHz (G=10), 6.5-V/µs slew rate, 8-mV offset, RRO, CMOS instrumenta 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00001 µA | |
Bandwidth (3dB)-Nom | 0.55 MHz | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 74 dB | |
Input Offset Current-Max (IIO) | 0.00001 µA | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Non-linearity-Max | 0.015% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 6.5 V/us | |
Supply Current-Max | 3.2 mA | |
Supply Voltage Limit-Max | 7.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Max | 50 | |
Voltage Gain-Min | 10 | |
Voltage Gain-Nom | 10 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for INA156EA/250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA156EA/250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA156EA/250G4 | 5.5-V single-supply, 550-kHz (G=10), 6.5-V/µs slew rate, 8-mV offset, RRO, CMOS instrumenta 8-VSSOP -40 to 85 | Texas Instruments | INA156EA/250 vs INA156EA/250G4 |
INA156EA/2K5 | 5.5-V single-supply, 550-kHz (G=10), 6.5-V/µs slew rate, 8-mV offset, RRO, CMOS instrumenta 8-VSSOP | Texas Instruments | INA156EA/250 vs INA156EA/2K5 |