-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Common Mode Voltage Difference Amplifier 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1046
|
Newark | Amp, Diff, 500Khz, Cmrr +/-275V, 8Soic, No. Of Amplifiers:1Amplifiers, Input Offset Voltage:1Mv, Gain Db Max:-, Bandwidth:500Khz, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Amplifier Case Style:Soic, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS INA149AID Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 716 |
|
$6.6900 / $8.3900 | Buy Now |
DISTI #
296-33286-5-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
649 In Stock |
|
$4.0823 / $7.2000 | Buy Now |
DISTI #
595-INA149AID
|
Mouser Electronics | Differential Amplifiers High Common Mode Vltg Diff Amp RoHS: Compliant | 12732 |
|
$4.0800 / $7.2000 | Buy Now |
|
Quest Components | OP-AMP, 1100UV OFFSET-MAX, 0.5MHZ BAND WIDTH, PDSO8 | 6 |
|
$6.7320 / $9.1800 | Buy Now |
DISTI #
INA149AID
|
TME | IC: differential amplifier, 500kHz, Ch: 1, SO8, Features: precision Min Qty: 1 | 1962 |
|
$4.5500 / $7.1000 | Buy Now |
|
Ameya Holding Limited | IC: differential amplifier, SO8, Channels: 1, 5V/μs, 1V/V, ±2÷18VDC | 148163 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP DIFF 1 CIRCUIT 8SOIC / High Common-Mode Voltage Difference Amplifier | 80140 |
|
$2.6380 / $3.9570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA149AID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA149AID
Texas Instruments
High Common Mode Voltage Difference Amplifier 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 90 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1100 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 1.7 V/us | |
Slew Rate-Nom | 5 V/us | |
Supply Current-Max | 0.9 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 500 | |
Voltage Gain-Max | 1 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 1 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for INA149AID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA149AID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA149AIDR | High Common Mode Voltage Difference Amplifier 8-SOIC -40 to 125 | Texas Instruments | INA149AID vs INA149AIDR |