INA146

Overview of INA146 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Available )

CAD Models for INA146 by Texas Instruments
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Resources and Additional Insights for INA146

Reference Designs related to INA146

  • PMP5567 Non-sync boost 12V@1A

  • SPI-programmable: 16-bit 36-V 1-A power supply with integrated current shunt reference design

    This Verified Design provides the theory: component selection: simulation: PCB design: and measurement details for a SPI controlled 36V power supply capable of sourcing 1A.  It also includes an intergrated high-side current shunt accurate to 1% across multiple decades of current load.  The output of the design is sourced by the DAC8871 which supports both unipolar and bipolar output ranges.  As a result: this circuit can be easily modified to meet the needs of many different applications. See more TI Precision Designs

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for INA146 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: INA146 by Texas Instruments

Select Manufacturer
Which Manufacturer of INA146 would you like to use for your alert(s)?
  • Please alert me when INA146 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for INA146 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for INA146 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for INA146 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for INA146.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare INA146 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: