-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High speed (5-V/µs), 250-µV offset, G= 10 or G= 0.1 precision difference amplifier 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH5954
|
Newark | Amp Diff, Hi Speed, Smd, Soic8, 143, No. Of Amplifiers:1Amplifiers, Input Offset Voltage:250Μv, Gain Db Max:10Db, Bandwidth:150Khz, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Amplifier Case Style:Soic, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS INA143U Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.7300 / $4.9000 | Buy Now |
DISTI #
INA143U-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1213 In Stock |
|
$2.3317 / $4.4100 | Buy Now |
DISTI #
595-INA143U
|
Mouser Electronics | Differential Amplifiers Hi-Sp Precision G=10 or G=0.1s RoHS: Compliant | 77 |
|
$2.3300 / $4.4100 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
DISTI #
INA143U
|
TME | IC: differential amplifier, 150kHz, Ch: 1, SO8, 100mV/V,10V/V, tube Min Qty: 1 | 0 |
|
$2.8700 / $4.0100 | RFQ |
|
Ameya Holding Limited | DIFF AMP G=10 HIGH SPEED | 365 |
|
RFQ | |
DISTI #
SMC-INA143U
|
Sensible Micro Corporation | Differential Amplifiers Hi-Sp Precision G=10 Or G=0.1S RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tubes | 71 |
|
$2.4720 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA143U
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA143U
Texas Instruments
High speed (5-V/µs), 250-µV offset, G= 10 or G= 0.1 precision difference amplifier 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bandwidth (3dB)-Nom | 0.15 MHz | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 96 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 4.5 V/us | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 150 | |
Voltage Gain-Max | 10 | |
Voltage Gain-Min | 0.1 | |
Voltage Gain-Nom | 10 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for INA143U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA143U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA143UG4 | High-Speed, Precision, G = 10 or G = 0.1 Difference Amplifiers 8-SOIC -40 to 85 | Texas Instruments | INA143U vs INA143UG4 |