-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AEC-Q100, 2.7 to 36V, 800kHz Variable gain current sense amplifier 8-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-23178-1-ND
|
DigiKey | IC CURRENT MONITOR 0.5% 8TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4544 In Stock |
|
$1.2145 / $2.7600 | Buy Now |
DISTI #
595-INA138QPWRQ1
|
Mouser Electronics | Current & Power Monitors & Regulators Auto Cat Hi-Side Measurement Mon RoHS: Compliant | 20906 |
|
$1.2100 / $2.7600 | Buy Now |
|
Rochester Electronics | INA138-Q1 AEC-Q100, 36V, High-Side, Current Output Current Sense Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 178 |
|
$1.1500 / $1.3500 | Buy Now |
DISTI #
INA138QPWRQ1
|
TME | IC: instrumentation amplifier, 32÷800kHz, Ch: 1, TSSOP8, 200uV Min Qty: 1 | 0 |
|
$1.6000 / $2.7100 | RFQ |
|
Ameya Holding Limited | IC CURRENT MONITOR 0.5% 8TSSOP | 70087 |
|
RFQ | |
|
Chip1Cloud | IC CURRENT MONITOR 0.5% 8TSSOP | 9453 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA138QPWRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA138QPWRQ1
Texas Instruments
AEC-Q100, 2.7 to 36V, 800kHz Variable gain current sense amplifier 8-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common Mode Voltage-Max | 36 V | |
Common-mode Reject Ratio-Min | 100 dB | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.06 mA | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 32 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for INA138QPWRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA138QPWRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6107MPS5#TR | High Temperature High Side Current Sense Amp in SOT-23 | Analog Devices Inc | INA138QPWRQ1 vs LT6107MPS5#TR |
LT6107MPS5#PBF | High Temperature High Side Current Sense Amp in SOT-23 | Analog Devices Inc | INA138QPWRQ1 vs LT6107MPS5#PBF |
LT6106CS5#PBF | Low Cost 36V High Side Current Sense Amplifier | Analog Devices Inc | INA138QPWRQ1 vs LT6106CS5#PBF |
LT6105IMS8#PBF | Precision, Rail-to-Rail Input Current Sense Amplifier | Analog Devices Inc | INA138QPWRQ1 vs LT6105IMS8#PBF |
LT6106HS5#PBF | Low Cost 36V High Side Current Sense Amplifier | Analog Devices Inc | INA138QPWRQ1 vs LT6106HS5#PBF |
INA138NA/3K | 2.7 to 36V, 800kHz Variable gain current sense amplifier 5-SOT-23 -40 to 125 | Texas Instruments | INA138QPWRQ1 vs INA138NA/3K |
LT6107MPS5#TRPBF | High Temperature High Side Current Sense Amp in SOT-23 | Analog Devices Inc | INA138QPWRQ1 vs LT6107MPS5#TRPBF |
LT6107MPS5#TRM | Analog Circuit, 1 Func, PDSO5 | Analog Devices Inc | INA138QPWRQ1 vs LT6107MPS5#TRM |
LT6106CS5 | Operational Amplifier, 1 Func, 350uV Offset-Max, PDSO5 | Analog Devices Inc | INA138QPWRQ1 vs LT6106CS5 |
INA138NA/250G4 | 36-V, High-Side, Current Output Current Shunt Monitor 5-SOT-23 -40 to 125 | Texas Instruments | INA138QPWRQ1 vs INA138NA/250G4 |