-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.7 to 36V, 800kHz Variable gain current sense amplifier 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9091
|
Newark | Ic, Amp Diff, Smd, Sot-23-5, 138, No. Of Amplifiers:1 Amplifier, Input Bias Current:2Μa, Amplifier Case Style:Sot-23, No. Of Pins:5Pins, Operating Temperature Min:-55°C, Operating Temperature Max:150°C, Bandwidth:800Khz, Supply Rohs Compliant: Yes |TEXAS INSTRUMENTS INA138NA/250 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 750 |
|
$2.0200 / $2.7900 | Buy Now |
DISTI #
80K5906
|
Newark | Current Shunt Monitor 800Khz Sot23-5, Current Sense Amplifier Type:High Side, Gain Bandwidth Product:800Khz, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Operating Temperature Min:-55°C, Operating Temperature Max:150°C, Cmrr:120Db Rohs Compliant: Yes |TEXAS INSTRUMENTS INA138NA/250 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4300 | Buy Now |
DISTI #
28AH2608
|
Newark | Ic, Current Shunt Monitor, Full Reel, No. Of Amplifiers:1 Amplifier, Input Bias Current:2Μa, Amplifier Case Style:Sot-23, No. Of Pins:5Pins, Operating Temperature Min:-55°C, Operating Temperature Max:150°C, Bandwidth:800Khz, Supply Rohs Compliant: Yes |TEXAS INSTRUMENTS INA138NA/250 Min Qty: 250 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$2.4100 / $2.5600 | Buy Now |
DISTI #
INA138NACT-ND
|
DigiKey | IC CURRENT MONITOR 0.5% SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5561 In Stock |
|
$1.1817 / $2.6800 | Buy Now |
DISTI #
595-INA138NA/250
|
Mouser Electronics | Current & Power Monitors & Regulators Hi-Sd Msmnt Current Shunt Mntr Crnt Otp RoHS: Compliant | 10921 |
|
$1.2100 / $2.7400 | Buy Now |
|
Bristol Electronics | 271 |
|
RFQ | ||
|
Bristol Electronics | 69 |
|
RFQ | ||
|
Quest Components | CURRENT-SENSE GAUGE, 6 Pin, Plastic, TSOP | 216 |
|
$1.3000 / $2.6000 | Buy Now |
|
Quest Components | CURRENT-SENSE GAUGE, 6 Pin, Plastic, TSOP | 192 |
|
$1.6397 / $3.5452 | Buy Now |
DISTI #
INA138NA/250
|
TME | IC: instrumentation amplifier, 32÷800kHz, Ch: 1, Uoper: 2.7÷36V Min Qty: 1 | 607 |
|
$1.5000 / $2.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA138NA/250
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA138NA/250
Texas Instruments
2.7 to 36V, 800kHz Variable gain current sense amplifier 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 10 µA | |
Common Mode Voltage-Max | 36 V | |
Common-mode Reject Ratio-Min | 100 dB | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.06 mA | |
Supply Voltage Limit-Max | 60 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 32 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for INA138NA/250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA138NA/250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA138NA/3KQ1 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SOT-23, 5 PIN | Texas Instruments | INA138NA/250 vs INA138NA/3KQ1 |
INA138NA/250G4 | 36-V, High-Side, Current Output Current Shunt Monitor 5-SOT-23 -40 to 125 | Texas Instruments | INA138NA/250 vs INA138NA/250G4 |