-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, Audio Differential Line Receivers, 0dB (G=1) 8-PDIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INA134PA by Texas Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
INA134PA | Texas Instruments | Audio Differential Line Receivers, 0dB (G=1) 8-PDIP |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2607
|
Newark | Audio Differential Line Rx, -40To85Deg C, Driver Case Style:Dip, No. Of Pins:8Pins, Operating Tem... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Rochester Electronics | INA134 Audio Differential Line Receivers, 0dB (G=1) RoHS: Compliant Status: Obsolete Min Qty: 1 | 30 |
|
$1.7400 / $2.0500 | Buy Now |
|
Win Source Electronics | IC AUDIO DIFF RCVR 8-DIP | 322 |
|
$2.1667 / $3.2501 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA134PA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA134PA
Texas Instruments
Single, Audio Differential Line Receivers, 0dB (G=1) 8-PDIP
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | GREEN, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES WITH 8V TO 36V SINGLE SUPPLY | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Input Voltage-Min | 8 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -4 V | |
Neg Supply Voltage-Nom (Vsup) | -18 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 18 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for INA134PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA134PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
INA137PA | Texas Instruments | $1.5230 | Single, Audio Differential Line Receivers, +-6dB (G=1/2 or 2) 8-PDIP -40 to 85 | INA134PA vs INA137PA |
INA134PAG4 | Texas Instruments | Check for Price | Audio Differential Line Receivers, 0dB (G=1) 8-PDIP | INA134PA vs INA134PAG4 |
INA137PAG4 | Texas Instruments | Check for Price | Audio Differential Line Receivers, +-6dB (G=1/2 or 2) 8-PDIP -40 to 85 | INA134PA vs INA137PAG4 |
SSM2143P | Analog Devices Inc | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDIP8, PLASTIC, DIP-8, Analog IC:Other | INA134PA vs SSM2143P |
LM134D | STMicroelectronics | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO8, MICRO, PLASTIC, SO-8 | INA134PA vs LM134D |
INA137UA/2K5G4 | Texas Instruments | Check for Price | Single, Audio Differential Line Receivers, +-6dB (G=1/2 or 2) 8-SOIC -40 to 85 | INA134PA vs INA137UA/2K5G4 |
LM134S8 | Linear Technology | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO8, 0.150 INCH, PLASTIC, SO-8, Analog IC:Other | INA134PA vs LM134S8 |
INA134UA/2K5 | Burr-Brown Corp | Check for Price | Analog Circuit, 1 Func, PDSO8, ROHS COMPLIANT, SOIC-8 | INA134PA vs INA134UA/2K5 |
INA134UAG4 | Texas Instruments | Check for Price | Audio Differential Line Receivers, 0dB (G=1) 8-SOIC -40 to 85 | INA134PA vs INA134UAG4 |
INA134UA/2K5 | Texas Instruments | $1.6382 | Single, Audio Differential Line Receivers, 0dB (G=1) 8-SOIC -40 to 85 | INA134PA vs INA134UA/2K5 |