Part Details for INA128 by Texas Instruments
Overview of INA128 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for INA128
INA128 CAD Models
INA128 Part Data Attributes
Resources and Additional Insights for INA128
Reference Designs related to INA128
-
PMP11303 高效 350W 交流/直流电源参考设计
PMP11303 is high-efficiency AC/DC power supply reference design with universal AC input and 25V/13.5A and 12V/1A outputs. LLC+PFC combo IC UCC29950 is applied for the main power stages with 25V/13.5A output while UCC28730 is applied for the auxiliary power with 12V/1A output. This design has low
-
Instrumentation Amplifier with DC Rejection Reference Design
This design is an ac coupled instrumentation amplifier. More specifically: the circuit amplifies ac differential input signals and rejects dc differential and common mode signals. The input is dc coupled: so it achieves effective ac coupling by shifting the instrumentation amplifier reference voltage to cancel output offset.