There are no models available for this part yet.
Overview of INA122UA/2K5G4 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for INA122UA/2K5G4 by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Win Source Electronics | IC OPAMP INSTR 120KHZ 8SOIC | 3010 |
|
$2.7090 / $4.0630 | Buy Now |
CAD Models for INA122UA/2K5G4 by Texas Instruments
Part Data Attributes for INA122UA/2K5G4 by Texas Instruments
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP8,.25
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Samacsys Manufacturer
|
Texas Instruments
|
Amplifier Type
|
INSTRUMENTATION AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.05 µA
|
Bandwidth (3dB)-Nom
|
0.12 MHz
|
Bias Current-Max (IIB) @25C
|
0.025 µA
|
Common-mode Reject Ratio-Min
|
76 dB
|
Input Offset Current-Max (IIO)
|
0.005 µA
|
Input Offset Voltage-Max
|
500 µV
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e4
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
3
|
Neg Supply Voltage Limit-Max
|
-18 V
|
Non-linearity-Max
|
0.024%
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Nom
|
0.08 V/us
|
Supply Current-Max
|
0.085 mA
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Gain-Max
|
10000
|
Voltage Gain-Min
|
5
|
Voltage Gain-Nom
|
100
|
Width
|
3.9 mm
|
Alternate Parts for INA122UA/2K5G4
This table gives cross-reference parts and alternative options found for INA122UA/2K5G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA122UA/2K5G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD622ARZ-RL | Low Cost Instrumentation Amplifier | Analog Devices Inc | INA122UA/2K5G4 vs AD622ARZ-RL |
AD622ARZ-REEL7 | INSTRUMENTATION AMPLIFIER, 125uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, SOIC-8 | Analog Devices Inc | INA122UA/2K5G4 vs AD622ARZ-REEL7 |
INA129UA/2K5 | Instrumentation Amplifier, 1 Func, 1125uV Offset-Max, 1.3MHz Band Width, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Burr-Brown Corp | INA122UA/2K5G4 vs INA129UA/2K5 |
INA129UA/2K5 | Precision, Low Power Instrumentation Amplifiers 8-SOIC -40 to 125 | Texas Instruments | INA122UA/2K5G4 vs INA129UA/2K5 |
INA129U/2K5G4 | Precision, Low Power Instrumentation Amplifiers 8-SOIC | Texas Instruments | INA122UA/2K5G4 vs INA129U/2K5G4 |
AD627BN | IC INSTRUMENTATION AMPLIFIER, 190 uV OFFSET-MAX, 0.08 MHz BAND WIDTH, PDIP8, PLASTIC, MS-001, DIP-8, Instrumentation Amplifier | Analog Devices Inc | INA122UA/2K5G4 vs AD627BN |
INA111AU/1KE4 | High Speed FET-Input Instrumentation Amplifier 16-SOIC -40 to 85 | Texas Instruments | INA122UA/2K5G4 vs INA111AU/1KE4 |
INA122PG4 | Single Supply, MicroPower Instrumentation Amplifier 8-PDIP -40 to 85 | Texas Instruments | INA122UA/2K5G4 vs INA122PG4 |
AD627ARZ-REEL7 | INSTRUMENTATION AMPLIFIER, 200uV OFFSET-MAX, 0.08MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 | Analog Devices Inc | INA122UA/2K5G4 vs AD627ARZ-REEL7 |
INA129UAE4 | Precision, Low Power Instrumentation Amplifiers 8-SOIC -40 to 125 | Texas Instruments | INA122UA/2K5G4 vs INA129UAE4 |