Datasheets
INA118UB/2K5 by:

Precision, Low Power Instrumentation Amplifier 8-SOIC

Part Details for INA118UB/2K5 by Texas Instruments

Overview of INA118UB/2K5 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for INA118UB/2K5

Part # Distributor Description Stock Price Buy
DISTI # 296-49183-1-ND
DigiKey IC INST AMP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 486
In Stock
  • 1 $20.9100
  • 10 $19.2180
  • 25 $18.4216
  • 100 $16.2309
  • 250 $15.4343
  • 500 $14.4385
  • 2,500 $11.9726
$11.9726 / $20.9100 Buy Now
DISTI # 595-INA118UB/2K5
Mouser Electronics Instrumentation Amplifiers Precision Low Power Instrumentation Amp RoHS: Compliant 4876
  • 1 $20.2000
  • 10 $18.5700
  • 25 $17.8000
  • 100 $15.6900
  • 250 $14.9100
  • 500 $13.9600
  • 1,000 $13.3300
  • 2,500 $13.0100
$13.0100 / $20.2000 Buy Now
Ameya Holding Limited IC OP AMP INSTRUM PRECISI INA118 1V/us 200
RFQ
Chip1Cloud IC INST AMP 1 CIRCUIT 8SOIC / INA118 Precision, Low Power Instrumentation Amplifier 6000
RFQ
LCSC 1nA 10uV 800kHz Single SOIC-8 Instrumentation OpAmps ROHS 36
  • 1 $15.6514
  • 10 $15.0174
  • 30 $13.9195
  • 100 $12.9603
$12.9603 / $15.6514 Buy Now

Part Details for INA118UB/2K5

INA118UB/2K5 CAD Models

INA118UB/2K5 Part Data Attributes:

INA118UB/2K5 Texas Instruments
Buy Now Datasheet
Compare Parts:
INA118UB/2K5 Texas Instruments Precision, Low Power Instrumentation Amplifier 8-SOIC
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description GREEN, SOIC-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type INSTRUMENTATION AMPLIFIER
Average Bias Current-Max (IIB) 0.005 µA
Bandwidth (3dB)-Nom 0.8 MHz
Bias Current-Max (IIB) @25C 0.005 µA
Common-mode Reject Ratio-Min 110 dB
Input Offset Current-Max (IIO) 0.000005 µA
Input Offset Voltage-Max 50 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.9 mm
Moisture Sensitivity Level 3
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Non-linearity-Max 0.01%
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Slew Rate-Nom 0.9 V/us
Supply Current-Max 0.385 mA
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Gain-Max 10000
Voltage Gain-Min 1
Voltage Gain-Nom 10
Width 3.9 mm

Alternate Parts for INA118UB/2K5

This table gives cross-reference parts and alternative options found for INA118UB/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA118UB/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
INA118UB/2K5G4 Precision, Low Power Instrumentation Amplifier 8-SOIC Texas Instruments INA118UB/2K5 vs INA118UB/2K5G4
INA118UBG4 Precision, Low Power Instrumentation Amplifier 8-SOIC Texas Instruments INA118UB/2K5 vs INA118UBG4
INA118UB/2K5 Instrumentation Amplifier, 1 Func, 100uV Offset-Max, 0.8MHz Band Width, PDSO8, GREEN, SOIC-8 Burr-Brown Corp INA118UB/2K5 vs INA118UB/2K5
INA118UB Precision, Low Power Instrumentation Amplifier 8-SOIC Texas Instruments INA118UB/2K5 vs INA118UB
Part Number Description Manufacturer Compare
INA118UB/2K5 Instrumentation Amplifier, 1 Func, 100uV Offset-Max, 0.8MHz Band Width, PDSO8, GREEN, SOIC-8 Burr-Brown Corp INA118UB/2K5 vs INA118UB/2K5
INA118UB Precision, Low Power Instrumentation Amplifier 8-SOIC Texas Instruments INA118UB/2K5 vs INA118UB
INA118UBG4 Precision, Low Power Instrumentation Amplifier 8-SOIC Texas Instruments INA118UB/2K5 vs INA118UBG4
INA118UB/2K5G4 Precision, Low Power Instrumentation Amplifier 8-SOIC Texas Instruments INA118UB/2K5 vs INA118UB/2K5G4

INA118UB/2K5 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for INA118UB/2K5 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: INA118UB/2K5 by Texas Instruments

  • Please alert me when INA118UB/2K5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following INA118UB/2K5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for INA118UB/2K5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following INA118UB/2K5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for INA118UB/2K5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare INA118UB/2K5 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: