-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra Low Input Bias Current Instrumentation Amplifier 16-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
INA116PA-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube | Limited Supply - Call |
|
$17.3417 / $24.2500 | Buy Now |
DISTI #
595-INA116PA
|
Mouser Electronics | Instrumentation Amplifiers Ultra Low Input Bias Current RoHS: Compliant | 39 |
|
$18.2200 / $24.2500 | Buy Now |
|
Rochester Electronics | INA116 Ultra Low Input Bias Current Instrumentation Amplifier RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 15419 |
|
$17.9900 / $21.1600 | Buy Now |
DISTI #
INA116PA
|
TME | IC: instrumentation amplifier, DIP16, 800kHz, Ch: 1, 0.8V/μs, 500uV Min Qty: 1 | 67 |
|
$22.2000 / $31.6000 | Buy Now |
|
Ameya Holding Limited | IC: instrumentation amplifier, DIP16, 800kHz, Channels: 1, 0.8V/μs | 4442 |
|
RFQ | |
|
Chip1Cloud | INST Amp Single ��18V 16-Pin PDIP Tube / IC OPAMP INSTR 800KHZ 16DIP | 5690 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA116PA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA116PA
Texas Instruments
Ultra Low Input Bias Current Instrumentation Amplifier 16-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | GREEN, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 1e-7 µA | |
Bandwidth (3dB)-Nom | 0.8 MHz | |
Bias Current-Max (IIB) @25C | 2.5e-8 µA | |
Common-mode Reject Ratio-Min | 86 dB | |
Input Offset Current-Max (IIO) | 1e-7 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.01% | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 0.8 V/us | |
Supply Current-Max | 1.4 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Max | 1000 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for INA116PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA116PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA116P | INSTRUMENTATION AMPLIFIER, 4000uV OFFSET-MAX, 0.8MHz BAND WIDTH, PDIP16, PLASTIC, DIP-16 | Texas Instruments | INA116PA vs INA116P |