Part Details for INA114AU by Burr-Brown Corp
Overview of INA114AU by Burr-Brown Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for INA114AU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$10.0800 | Buy Now |
|
Quest Components | Electronic Instrumentation Amplifier, Single, 16 Pin, Plastic, SOP | 2 |
|
$9.0000 / $13.5000 | Buy Now |
|
Quest Components | Electronic Instrumentation Amplifier, Single, 16 Pin, Plastic, SOP | 13 |
|
$18.0000 / $20.2500 | Buy Now |
|
Quest Components | Electronic Instrumentation Amplifier, Single, 16 Pin, Plastic, SOP | 4 |
|
$31.1898 | Buy Now |
Part Details for INA114AU
INA114AU CAD Models
INA114AU Part Data Attributes:
|
INA114AU
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
INA114AU
Burr-Brown Corp
Instrumentation Amplifier, 1 Func, 625uV Offset-Max, 1MHz Band Width, PDSO16,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BURR-BROWN CORP | |
Reach Compliance Code | unknown | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bandwidth (3dB)-Nom | 1 MHz | |
Common-mode Reject Ratio-Min | 75 dB | |
Input Offset Current-Max (IIO) | 0.005 µA | |
Input Offset Voltage-Max | 625 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.02% | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 0.6 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Gain-Max | 10000 | |
Voltage Gain-Min | 1 |